There are no models available for this part yet.
Overview of C1206C0G500-272KPE by VENKEL LTD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for C1206C0G500-272KPE by VENKEL LTD
Part Data Attributes for C1206C0G500-272KPE by VENKEL LTD
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VENKEL LTD
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.0027 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.9 mm
|
JESD-609 Code
|
e4
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
PALLADIUM SILVER
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.6 mm
|
Alternate Parts for C1206C0G500-272KPE
This table gives cross-reference parts and alternative options found for C1206C0G500-272KPE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206C0G500-272KPE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CE1206-272-K050GTW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0027uF, 1206, | RCD Components Inc | C1206C0G500-272KPE vs CE1206-272-K050GTW |
C1206C0G500-272KNR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0027uF, Surface Mount, 1206, CHIP | VENKEL LTD | C1206C0G500-272KPE vs C1206C0G500-272KNR |
C1206C0G500-272KGR | Ceramic Capacitor, Ceramic, | VENKEL LTD | C1206C0G500-272KPE vs C1206C0G500-272KGR |
C1206C0G500-272KPD | Ceramic Capacitor, Ceramic, | VENKEL LTD | C1206C0G500-272KPE vs C1206C0G500-272KPD |
MA1206CG-272K-500G | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0027uF, 1206, | Prosperity Dielectrics Co Ltd | C1206C0G500-272KPE vs MA1206CG-272K-500G |
C1206C0G500-272KPBR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0027uF, Surface Mount, 1206, | VENKEL LTD | C1206C0G500-272KPE vs C1206C0G500-272KPBR |
C1206C0G500-272KND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0027uF, 1206, | VENKEL LTD | C1206C0G500-272KPE vs C1206C0G500-272KND |
C1206C0G500-272KGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | C1206C0G500-272KPE vs C1206C0G500-272KGE |
C1206C0G500-272KNU | Ceramic Capacitor, Ceramic, CHIP | VENKEL LTD | C1206C0G500-272KPE vs C1206C0G500-272KNU |
C1206C0G500-272KGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | C1206C0G500-272KPE vs C1206C0G500-272KGU |