Part Details for C1206C0G101-471FPBR by VENKEL LTD
Overview of C1206C0G101-471FPBR by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1206C0G101-471FPBR
C1206C0G101-471FPBR CAD Models
C1206C0G101-471FPBR Part Data Attributes
|
C1206C0G101-471FPBR
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C1206C0G101-471FPBR
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for C1206C0G101-471FPBR
This table gives cross-reference parts and alternative options found for C1206C0G101-471FPBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206C0G101-471FPBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CE1206-471-F101GTQ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 1206, | RCD Components Inc | C1206C0G101-471FPBR vs CE1206-471-F101GTQ |
CE1206-471-F101GBW | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 1206, | RCD Components Inc | C1206C0G101-471FPBR vs CE1206-471-F101GBW |
C1206C0G101-471FND | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 1206, | VENKEL LTD | C1206C0G101-471FPBR vs C1206C0G101-471FND |
CE1206-471-F101GBQ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 1206, | RCD Components Inc | C1206C0G101-471FPBR vs CE1206-471-F101GBQ |
C1206C0G101-471FPD | Ceramic Capacitor, Ceramic, | VENKEL LTD | C1206C0G101-471FPBR vs C1206C0G101-471FPD |
C1206C0G101-471FPBP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 1206, | VENKEL LTD | C1206C0G101-471FPBR vs C1206C0G101-471FPBP |
C1206C0G101-471FGR | Ceramic Capacitor, Ceramic, | VENKEL LTD | C1206C0G101-471FPBR vs C1206C0G101-471FGR |
C1206C0G101-471FGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | C1206C0G101-471FPBR vs C1206C0G101-471FGU |
C1206C0G101-471FPBD | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 1206, | VENKEL LTD | C1206C0G101-471FPBR vs C1206C0G101-471FPBD |
C1206C0G101-471FNP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 1206, CHIP | VENKEL LTD | C1206C0G101-471FPBR vs C1206C0G101-471FNP |