Part Details for C1206B335M016T by Holy Stone Enterprise Co Ltd
Overview of C1206B335M016T by Holy Stone Enterprise Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1206B335M016T
C1206B335M016T CAD Models
C1206B335M016T Part Data Attributes
|
C1206B335M016T
Holy Stone Enterprise Co Ltd
Buy Now
Datasheet
|
Compare Parts:
C1206B335M016T
Holy Stone Enterprise Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 3.3uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOLY STONE ENTERPRISE CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 3.3 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1206 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 1.6 mm |
Alternate Parts for C1206B335M016T
This table gives cross-reference parts and alternative options found for C1206B335M016T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206B335M016T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206C335M4PAL3325 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 3.3uF, 1206, | KEMET Corporation | C1206B335M016T vs C1206C335M4PAL3325 |
C1206C335M4PAL | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 3.3uF, Surface Mount, 1206, CHIP | KEMET Corporation | C1206B335M016T vs C1206C335M4PAL |
C1206X5R335M160NT | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 3.3uF, 1206, | Eyang Technology Development Co Ltd | C1206B335M016T vs C1206X5R335M160NT |
GRM31CR61C335MA88L | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 3.3uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C1206B335M016T vs GRM31CR61C335MA88L |
C1206C335M4PAL7800 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 3.3uF, 1206, | KEMET Corporation | C1206B335M016T vs C1206C335M4PAL7800 |
C1206C335M4PAL7210 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 3.3uF, 1206, | KEMET Corporation | C1206B335M016T vs C1206C335M4PAL7210 |
CM316X5R335M16KL | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 3.3uF, 1206, | KYOCERA Corporation | C1206B335M016T vs CM316X5R335M16KL |
1206X5R335M16V | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 3.3uF, 1206, | Synton-Tech Corp | C1206B335M016T vs 1206X5R335M16V |
C3216X5R1C335M/1.60 | CAP,CERAMIC,3.3UF,16VDC,20% -TOL,20% +TOL,X5R TC CODE,-15,15% TC,1206 CASE | TDK Corporation | C1206B335M016T vs C3216X5R1C335M/1.60 |
C1206C335M4PAL7215 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 3.3uF, 1206, | KEMET Corporation | C1206B335M016T vs C1206C335M4PAL7215 |