Part Details for C1206B335K016T by Holy Stone Enterprise Co Ltd
Overview of C1206B335K016T by Holy Stone Enterprise Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1206B335K016T
C1206B335K016T CAD Models
C1206B335K016T Part Data Attributes
|
C1206B335K016T
Holy Stone Enterprise Co Ltd
Buy Now
Datasheet
|
Compare Parts:
C1206B335K016T
Holy Stone Enterprise Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 3.3uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOLY STONE ENTERPRISE CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 3.3 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1206 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 1.6 mm |
Alternate Parts for C1206B335K016T
This table gives cross-reference parts and alternative options found for C1206B335K016T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206B335K016T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206C335K4PACTU | Capacitor, Ceramic, Chip, General Purpose, 3.3uF, 16V, ±10%, X5R, 1206 (3216 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel/Unmarked | KEMET Corporation | C1206B335K016T vs C1206C335K4PACTU |
CM316X5R335K16AB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 3.3uF, 1206, | KYOCERA Corporation | C1206B335K016T vs CM316X5R335K16AB |
CL31A335KOHNNNF | Capacitor, Ceramic, Chip, General Purpose, 3.3uF, 16V, ±10%, X5R, 1206 (3216 mm), 0.063"T, -55º ~ +85ºC, 7" Reel | Samsung Electro-Mechanics | C1206B335K016T vs CL31A335KOHNNNF |
C3216X5R1C335K/1.60 | CAP,CERAMIC,3.3UF,16VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,1206 CASE | TDK Corporation | C1206B335K016T vs C3216X5R1C335K/1.60 |
CM316X5R335K16KB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 3.3uF, 1206, | KYOCERA Corporation | C1206B335K016T vs CM316X5R335K16KB |
CL31A335KOHNNWE | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 3.3uF, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | C1206B335K016T vs CL31A335KOHNNWE |
GRM31CR61C335KA88B | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 3.3uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C1206B335K016T vs GRM31CR61C335KA88B |
C1206C335K4PACTM | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 3.3uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | C1206B335K016T vs C1206C335K4PACTM |
1206X335K160CG | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 3.3uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | C1206B335K016T vs 1206X335K160CG |
SCM31D335KONE | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 3.3uF, 1206, | Surge Components Inc | C1206B335K016T vs SCM31D335KONE |