Part Details for C11NA220F8QXLW by Knowles Capacitors
Overview of C11NA220F8QXLW by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C11NA220F8QXLW
C11NA220F8QXLW CAD Models
C11NA220F8QXLW Part Data Attributes
|
C11NA220F8QXLW
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
C11NA220F8QXLW
Knowles Capacitors
Ceramic Capacitor, Ceramic, 150V, 1% -Tol, -/+15ppm/Cel TC, 0.000022uF, 0606,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0606 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Bulk, Tape & Reel | |
Dielectric Material | CERAMIC | |
Height | 1.27 mm | |
JESD-609 Code | e3 | |
Length | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Rated (DC) Voltage (URdc) | 150 V | |
Reference Standard | MIL-C-55681 | |
Size Code | 0606 | |
Surface Mount | YES | |
Temperature Coefficient | 15ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |
Alternate Parts for C11NA220F8QXLW
This table gives cross-reference parts and alternative options found for C11NA220F8QXLW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C11NA220F8QXLW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C11NA220F8AAL | Ceramic Capacitor, Ceramic, 150V, 1% -Tol, -/+15ppm/Cel TC, 0.000022uF, 0606, | Knowles Capacitors | C11NA220F8QXLW vs C11NA220F8AAL |
C11CF220F8TAL | Ceramic Capacitor, Ceramic, 150V, 1% -Tol, -/+15ppm/Cel TC, 0.000022uF, 0606, | Knowles Capacitors | C11NA220F8QXLW vs C11CF220F8TAL |
C11CF220F8QALW | Ceramic Capacitor, Ceramic, 150V, 1% -Tol, -/+15ppm/Cel TC, 0.000022uF, 0606, | Knowles Capacitors | C11NA220F8QXLW vs C11CF220F8QALW |
C11CF220F8QXLW | Ceramic Capacitor, Ceramic, 150V, 1% -Tol, -/+15ppm/Cel TC, 0.000022uF, 0606, | Knowles Capacitors | C11NA220F8QXLW vs C11CF220F8QXLW |
C11NA220F8SXL | Ceramic Capacitor, Ceramic, 150V, 1% -Tol, -/+15ppm/Cel TC, 0.000022uF, 0606, | Knowles Capacitors | C11NA220F8QXLW vs C11NA220F8SXL |
C11NA220F8AALW | Ceramic Capacitor, Ceramic, 150V, 1% -Tol, -/+15ppm/Cel TC, 0.000022uF, 0606, | Knowles Capacitors | C11NA220F8QXLW vs C11NA220F8AALW |
C11NA220F8SALT | Ceramic Capacitor, Ceramic, 150V, 1% -Tol, -/+15ppm/Cel TC, 0.000022uF, 0606, | Knowles Capacitors | C11NA220F8QXLW vs C11NA220F8SALT |
C11NA220F8SALW | Ceramic Capacitor, Ceramic, 150V, 1% -Tol, -/+15ppm/Cel TC, 0.000022uF, 0606, | Knowles Capacitors | C11NA220F8QXLW vs C11NA220F8SALW |
C11CF220F8PXLW | Ceramic Capacitor, Ceramic, 150V, 1% -Tol, -/+15ppm/Cel TC, 0.000022uF, 0606, | Knowles Capacitors | C11NA220F8QXLW vs C11CF220F8PXLW |
C11CF220F8QALT | Ceramic Capacitor, Ceramic, 150V, 1% -Tol, -/+15ppm/Cel TC, 0.000022uF, 0606, | Knowles Capacitors | C11NA220F8QXLW vs C11CF220F8QALT |