Part Details for C11CF620J6ZXDB by Knowles Capacitors
Overview of C11CF620J6ZXDB by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C11CF620J6ZXDB
C11CF620J6ZXDB CAD Models
C11CF620J6ZXDB Part Data Attributes
|
C11CF620J6ZXDB
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
C11CF620J6ZXDB
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000062uF, Surface Mount, 0505, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0505 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000062 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0505 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for C11CF620J6ZXDB
This table gives cross-reference parts and alternative options found for C11CF620J6ZXDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C11CF620J6ZXDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C11CF620J6SXDB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000062uF, Surface Mount, 0505, CHIP, ROHS COMPLIANT | Knowles Capacitors | C11CF620J6ZXDB vs C11CF620J6SXDB |
C11CF620J6UXVB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000062uF, Surface Mount, 0505, CHIP | Knowles Capacitors | C11CF620J6ZXDB vs C11CF620J6UXVB |
C11CF620J6ZXVB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000062uF, Surface Mount, 0505, CHIP, ROHS COMPLIANT | Knowles Capacitors | C11CF620J6ZXDB vs C11CF620J6ZXVB |
C11CF620J6SXVB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000062uF, Surface Mount, 0505, CHIP, ROHS COMPLIANT | Knowles Capacitors | C11CF620J6ZXDB vs C11CF620J6SXVB |
C11CF620J6PXVB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000062uF, Surface Mount, 0505, CHIP, ROHS COMPLIANT | Knowles Capacitors | C11CF620J6ZXDB vs C11CF620J6PXVB |
0505C620JW201XT | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000062uF, Surface Mount, 0505, CHIP, ROHS COMPLIANT | Passive Plus Inc | C11CF620J6ZXDB vs 0505C620JW201XT |
C11CF620J6UXDB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000062uF, Surface Mount, 0505, CHIP | Knowles Capacitors | C11CF620J6ZXDB vs C11CF620J6UXDB |
C11CF620J6PXLB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000062uF, Surface Mount, 0505, CHIP, ROHS COMPLIANT | Knowles Capacitors | C11CF620J6ZXDB vs C11CF620J6PXLB |
C11CF620J6UXLB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000062uF, Surface Mount, 0505, CHIP | Knowles Capacitors | C11CF620J6ZXDB vs C11CF620J6UXLB |
C11CF620J6ZXLB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000062uF, Surface Mount, 0505, CHIP, ROHS COMPLIANT | Knowles Capacitors | C11CF620J6ZXDB vs C11CF620J6ZXLB |