Datasheets
C11CF220J-9VN-Y1V by: Knowles Capacitors

Ceramic Capacitor, Multilayer, Porcelain, 250V, 5% +Tol, 5% -Tol, NP0, -/+15ppm/Cel TC, 0.000022uF, 0606,

Part Details for C11CF220J-9VN-Y1V by Knowles Capacitors

Overview of C11CF220J-9VN-Y1V by Knowles Capacitors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Part Details for C11CF220J-9VN-Y1V

C11CF220J-9VN-Y1V CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

C11CF220J-9VN-Y1V Part Data Attributes

C11CF220J-9VN-Y1V Knowles Capacitors
Buy Now Datasheet
Compare Parts:
C11CF220J-9VN-Y1V Knowles Capacitors Ceramic Capacitor, Multilayer, Porcelain, 250V, 5% +Tol, 5% -Tol, NP0, -/+15ppm/Cel TC, 0.000022uF, 0606,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer KNOWLES PRECISION DEVICES
Package Description , 0606
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 0.000022 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material PORCELAIN
Height 1.524 mm
JESD-609 Code e0
Length 1.397 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, 7 Inch
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 250 V
Size Code 0606
Surface Mount YES
Temperature Characteristics Code NP0
Temperature Coefficient 15ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WRAPAROUND
Width 1.397 mm

Alternate Parts for C11CF220J-9VN-Y1V

This table gives cross-reference parts and alternative options found for C11CF220J-9VN-Y1V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C11CF220J-9VN-Y1V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
C11CF220J-9UN-X2W Ceramic Capacitor, Multilayer, Porcelain, 250V, 5% +Tol, 5% -Tol, NP0, -/+15ppm/Cel TC, 0.000022uF, 0606, Knowles Capacitors C11CF220J-9VN-Y1V vs C11CF220J-9UN-X2W
C11CF220J-9VN-A1W Ceramic Capacitor, Multilayer, Porcelain, 250V, 5% +Tol, 5% -Tol, NP0, -/+15ppm/Cel TC, 0.000022uF, 0606, Knowles Capacitors C11CF220J-9VN-Y1V vs C11CF220J-9VN-A1W
C11CF220J-9QN-A5V Ceramic Capacitor, Multilayer, Porcelain, 250V, 5% +Tol, 5% -Tol, NP0, -/+15ppm/Cel TC, 0.000022uF, 0606, Knowles Capacitors C11CF220J-9VN-Y1V vs C11CF220J-9QN-A5V
C11CF220J-9RN-C0P Ceramic Capacitor, Multilayer, Porcelain, 250V, 5% +Tol, 5% -Tol, NP0, -/+15ppm/Cel TC, 0.000022uF, 0606, Knowles Capacitors C11CF220J-9VN-Y1V vs C11CF220J-9RN-C0P
C11CF220J-9YN-C0V Ceramic Capacitor, Multilayer, Porcelain, 250V, 5% +Tol, 5% -Tol, NP0, -/+15ppm/Cel TC, 0.000022uF, 0606, Knowles Capacitors C11CF220J-9VN-Y1V vs C11CF220J-9YN-C0V
C11CF220J-9EN-C0B Ceramic Capacitor, Multilayer, Porcelain, 250V, 5% +Tol, 5% -Tol, NP0, -/+15ppm/Cel TC, 0.000022uF, 0606, Knowles Capacitors C11CF220J-9VN-Y1V vs C11CF220J-9EN-C0B
C11CF220J-9WN-X1W Ceramic Capacitor, Multilayer, Porcelain, 250V, 5% +Tol, 5% -Tol, NP0, -/+15ppm/Cel TC, 0.000022uF, 0606, Knowles Capacitors C11CF220J-9VN-Y1V vs C11CF220J-9WN-X1W
C11CF220J-9EN-Y1T Ceramic Capacitor, Multilayer, Porcelain, 250V, 5% +Tol, 5% -Tol, NP0, -/+15ppm/Cel TC, 0.000022uF, 0606, Knowles Capacitors C11CF220J-9VN-Y1V vs C11CF220J-9EN-Y1T
C11CF220J-9QN-A0W Ceramic Capacitor, Multilayer, Porcelain, 250V, 5% +Tol, 5% -Tol, NP0, -/+15ppm/Cel TC, 0.000022uF, 0606, Knowles Capacitors C11CF220J-9VN-Y1V vs C11CF220J-9QN-A0W
C11CF220J-9EN-Y0V Ceramic Capacitor, Multilayer, Porcelain, 250V, 5% +Tol, 5% -Tol, NP0, -/+15ppm/Cel TC, 0.000022uF, 0606, Knowles Capacitors C11CF220J-9VN-Y1V vs C11CF220J-9EN-Y0V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C11CF220J-9VN-Y1V by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C11CF220J-9VN-Y1V by Knowles Capacitors

Select Manufacturer
Which Manufacturer of C11CF220J-9VN-Y1V would you like to use for your alert(s)?
  • Please alert me when C11CF220J-9VN-Y1V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C11CF220J-9VN-Y1V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C11CF220J-9VN-Y1V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C11CF220J-9VN-Y1V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C11CF220J-9VN-Y1V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C11CF220J-9VN-Y1V by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: