Part Details for C11CF101F8SAL by Knowles Capacitors
Overview of C11CF101F8SAL by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C11CF101F8SAL
C11CF101F8SAL CAD Models
C11CF101F8SAL Part Data Attributes
|
C11CF101F8SAL
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
C11CF101F8SAL
Knowles Capacitors
Ceramic Capacitor, Ceramic, 150V, 1% -Tol, -/+15ppm/Cel TC, 0.0001uF, 0606,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0606 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Bulk, Tape & Reel | |
Dielectric Material | CERAMIC | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Length | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Rated (DC) Voltage (URdc) | 150 V | |
Reference Standard | MIL-C-55681 | |
Size Code | 0606 | |
Surface Mount | YES | |
Temperature Coefficient | 15ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |
Alternate Parts for C11CF101F8SAL
This table gives cross-reference parts and alternative options found for C11CF101F8SAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C11CF101F8SAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C11CF101F8SXLW | Ceramic Capacitor, Ceramic, 150V, 1% -Tol, -/+15ppm/Cel TC, 0.0001uF, 0606, | Knowles Capacitors | C11CF101F8SAL vs C11CF101F8SXLW |
C11CF101F8PXL | Ceramic Capacitor, Ceramic, 150V, 1% -Tol, -/+15ppm/Cel TC, 0.0001uF, 0606, | Knowles Capacitors | C11CF101F8SAL vs C11CF101F8PXL |
C11CF101F8AALT | Ceramic Capacitor, Ceramic, 150V, 1% -Tol, -/+15ppm/Cel TC, 0.0001uF, 0606, | Knowles Capacitors | C11CF101F8SAL vs C11CF101F8AALT |
C11CF101F8SALW | Ceramic Capacitor, Ceramic, 150V, 1% -Tol, -/+15ppm/Cel TC, 0.0001uF, 0606, | Knowles Capacitors | C11CF101F8SAL vs C11CF101F8SALW |
C11NA101F8PALT | Ceramic Capacitor, Ceramic, 150V, 1% -Tol, -/+15ppm/Cel TC, 0.0001uF, 0606, | Knowles Capacitors | C11CF101F8SAL vs C11NA101F8PALT |
C11NA101F8AXL | Ceramic Capacitor, Ceramic, 150V, 1% -Tol, -/+15ppm/Cel TC, 0.0001uF, 0606, | Knowles Capacitors | C11CF101F8SAL vs C11NA101F8AXL |
C11CF101F8TXL | Ceramic Capacitor, Ceramic, 150V, 1% -Tol, -/+15ppm/Cel TC, 0.0001uF, 0606, | Knowles Capacitors | C11CF101F8SAL vs C11CF101F8TXL |
C11NA101F8PXL | Ceramic Capacitor, Ceramic, 150V, 1% -Tol, -/+15ppm/Cel TC, 0.0001uF, 0606, | Knowles Capacitors | C11CF101F8SAL vs C11NA101F8PXL |
C11NA101F8TAL | Ceramic Capacitor, Ceramic, 150V, 1% -Tol, -/+15ppm/Cel TC, 0.0001uF, 0606, | Knowles Capacitors | C11CF101F8SAL vs C11NA101F8TAL |
C11CF101F8QALW | Ceramic Capacitor, Ceramic, 150V, 1% -Tol, -/+15ppm/Cel TC, 0.0001uF, 0606, | Knowles Capacitors | C11CF101F8SAL vs C11CF101F8QALW |