Part Details for C11AH1R5C-9YN-Y2P by Knowles Capacitors
Overview of C11AH1R5C-9YN-Y2P by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C11AH1R5C-9YN-Y2P
C11AH1R5C-9YN-Y2P CAD Models
C11AH1R5C-9YN-Y2P Part Data Attributes
|
C11AH1R5C-9YN-Y2P
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
C11AH1R5C-9YN-Y2P
Knowles Capacitors
Ceramic Capacitor, Multilayer, Porcelain, 250V, 16.6667% +Tol, 16.6667% -Tol, P90, 90ppm/Cel TC, 0.0000015uF, 0606,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0606 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | PORCELAIN | |
Height | 1.524 mm | |
JESD-609 Code | e0 | |
Length | 1.397 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 16.6667% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 16.6667% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0606 | |
Surface Mount | YES | |
Temperature Characteristics Code | P90 | |
Temperature Coefficient | 90ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.397 mm |
Alternate Parts for C11AH1R5C-9YN-Y2P
This table gives cross-reference parts and alternative options found for C11AH1R5C-9YN-Y2P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C11AH1R5C-9YN-Y2P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C11AH1R5C-9YN-A2B | Ceramic Capacitor, Multilayer, Porcelain, 250V, 16.6667% +Tol, 16.6667% -Tol, P90, 90ppm/Cel TC, 0.0000015uF, 0606, | Knowles Capacitors | C11AH1R5C-9YN-Y2P vs C11AH1R5C-9YN-A2B |
C11AH1R5C-9EN-A5V | Ceramic Capacitor, Multilayer, Porcelain, 250V, 16.6667% +Tol, 16.6667% -Tol, P90, 90ppm/Cel TC, 0.0000015uF, 0606, | Knowles Capacitors | C11AH1R5C-9YN-Y2P vs C11AH1R5C-9EN-A5V |
C11AH1R5C-9QN-Y1V | Ceramic Capacitor, Multilayer, Porcelain, 250V, 16.6667% +Tol, 16.6667% -Tol, P90, 90ppm/Cel TC, 0.0000015uF, 0606, | Knowles Capacitors | C11AH1R5C-9YN-Y2P vs C11AH1R5C-9QN-Y1V |
C11AH1R5C-9WN-A1T | Ceramic Capacitor, Multilayer, Porcelain, 250V, 16.6667% +Tol, 16.6667% -Tol, P90, 90ppm/Cel TC, 0.0000015uF, 0606, | Knowles Capacitors | C11AH1R5C-9YN-Y2P vs C11AH1R5C-9WN-A1T |
C11AH1R5C-9RN-C0V | Ceramic Capacitor, Multilayer, Porcelain, 250V, 16.6667% +Tol, 16.6667% -Tol, P90, 90ppm/Cel TC, 0.0000015uF, 0606, | Knowles Capacitors | C11AH1R5C-9YN-Y2P vs C11AH1R5C-9RN-C0V |
C11AH1R5C-9WN-Y2W | Ceramic Capacitor, Multilayer, Porcelain, 250V, 16.6667% +Tol, 16.6667% -Tol, P90, 90ppm/Cel TC, 0.0000015uF, 0606, | Knowles Capacitors | C11AH1R5C-9YN-Y2P vs C11AH1R5C-9WN-Y2W |
C11AH1R5C-9PN-A0T | Ceramic Capacitor, Multilayer, Porcelain, 250V, 16.6667% +Tol, 16.6667% -Tol, P90, 90ppm/Cel TC, 0.0000015uF, 0606, | Knowles Capacitors | C11AH1R5C-9YN-Y2P vs C11AH1R5C-9PN-A0T |
C11AH1R5C-9YN-Y1B | Ceramic Capacitor, Multilayer, Porcelain, 250V, 16.6667% +Tol, 16.6667% -Tol, P90, 90ppm/Cel TC, 0.0000015uF, 0606, | Knowles Capacitors | C11AH1R5C-9YN-Y2P vs C11AH1R5C-9YN-Y1B |
C11AH1R5C-9MN-A5B | Ceramic Capacitor, Multilayer, Porcelain, 250V, 16.6667% +Tol, 16.6667% -Tol, P90, 90ppm/Cel TC, 0.0000015uF, 0606, | Knowles Capacitors | C11AH1R5C-9YN-Y2P vs C11AH1R5C-9MN-A5B |
C11AH1R5C-9QN-X0T | Ceramic Capacitor, Multilayer, Porcelain, 250V, 16.6667% +Tol, 16.6667% -Tol, P90, 90ppm/Cel TC, 0.0000015uF, 0606, | Knowles Capacitors | C11AH1R5C-9YN-Y2P vs C11AH1R5C-9QN-X0T |