C11AH130F-9UN-Y2T
Knowles Capacitors
Description: Ceramic Capacitor, Multilayer, Porcelain, 250V, 1% +Tol, 1% -Tol, P90, 90ppm/Cel TC, 0.000013uF, 0606,

Overview of C11AH130F-9UN-Y2T by Knowles Capacitors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

CAD Models for C11AH130F-9UN-Y2T by Knowles Capacitors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C11AH130F-9UN-Y2T by Knowles Capacitors

C11AH130F-9UN-Y2T
Knowles Capacitors
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
Package Description
, 0606
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.000013 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
PORCELAIN
Height
1.524 mm
JESD-609 Code
e0
Length
1.397 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
1%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 7 Inch
Positive Tolerance
1%
Rated (DC) Voltage (URdc)
250 V
Size Code
0606
Surface Mount
YES
Temperature Characteristics Code
P90
Temperature Coefficient
90ppm/Cel ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.397 mm
Want to compare parts?
  1. C11AH130F-9UN-Y2T
    Knowles Capacitors
    Ceramic Capacitor, Multilayer, Porcelain, 250V, 1% +Tol, 1% -Tol, P90, 90ppm/Cel TC, 0.000013uF, 0606,
    VS

Alternate Parts for C11AH130F-9UN-Y2T

This table gives cross-reference parts and alternative options found for C11AH130F-9UN-Y2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C11AH130F-9UN-Y2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C11AH130F-9UN-Y5V Ceramic Capacitor, Multilayer, Porcelain, 250V, 1% +Tol, 1% -Tol, P90, 90ppm/Cel TC, 0.000013uF, 0606, Knowles Capacitors C11AH130F-9UN-Y2T vs C11AH130F-9UN-Y5V
C11AH130F-9ZN-A2P Ceramic Capacitor, Multilayer, Porcelain, 250V, 1% +Tol, 1% -Tol, P90, 90ppm/Cel TC, 0.000013uF, 0606, Knowles Capacitors C11AH130F-9UN-Y2T vs C11AH130F-9ZN-A2P
C11AH130F-9MN-X0V Ceramic Capacitor, Multilayer, Porcelain, 250V, 1% +Tol, 1% -Tol, P90, 90ppm/Cel TC, 0.000013uF, 0606, Knowles Capacitors C11AH130F-9UN-Y2T vs C11AH130F-9MN-X0V
C11AH130F-9EN-C1T Ceramic Capacitor, Multilayer, Porcelain, 250V, 1% +Tol, 1% -Tol, P90, 90ppm/Cel TC, 0.000013uF, 0606, Knowles Capacitors C11AH130F-9UN-Y2T vs C11AH130F-9EN-C1T
C11AH130F-9RN-X0P Ceramic Capacitor, Multilayer, Porcelain, 250V, 1% +Tol, 1% -Tol, P90, 90ppm/Cel TC, 0.000013uF, 0606, Knowles Capacitors C11AH130F-9UN-Y2T vs C11AH130F-9RN-X0P
C11AH130F-9UN-Y0B Ceramic Capacitor, Multilayer, Porcelain, 250V, 1% +Tol, 1% -Tol, P90, 90ppm/Cel TC, 0.000013uF, 0606, Knowles Capacitors C11AH130F-9UN-Y2T vs C11AH130F-9UN-Y0B
C11AH130F-9VN-Y1T Ceramic Capacitor, Multilayer, Porcelain, 250V, 1% +Tol, 1% -Tol, P90, 90ppm/Cel TC, 0.000013uF, 0606, Knowles Capacitors C11AH130F-9UN-Y2T vs C11AH130F-9VN-Y1T
C11AH130F-9RN-C1V Ceramic Capacitor, Multilayer, Porcelain, 250V, 1% +Tol, 1% -Tol, P90, 90ppm/Cel TC, 0.000013uF, 0606, Knowles Capacitors C11AH130F-9UN-Y2T vs C11AH130F-9RN-C1V
C11AH130F-9MN-C2P Ceramic Capacitor, Multilayer, Porcelain, 250V, 1% +Tol, 1% -Tol, P90, 90ppm/Cel TC, 0.000013uF, 0606, Knowles Capacitors C11AH130F-9UN-Y2T vs C11AH130F-9MN-C2P
C11AH130F-9RN-A2V Ceramic Capacitor, Multilayer, Porcelain, 250V, 1% +Tol, 1% -Tol, P90, 90ppm/Cel TC, 0.000013uF, 0606, Knowles Capacitors C11AH130F-9UN-Y2T vs C11AH130F-9RN-A2V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C11AH130F-9UN-Y2T by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C11AH130F-9UN-Y2T by Knowles Capacitors

Select Manufacturer
Which Manufacturer of C11AH130F-9UN-Y2T would you like to use for your alert(s)?
  • Please alert me when C11AH130F-9UN-Y2T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C11AH130F-9UN-Y2T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C11AH130F-9UN-Y2T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C11AH130F-9UN-Y2T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C11AH130F-9UN-Y2T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C11AH130F-9UN-Y2T by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: