C11AH0R6B-9MN-Y1V
Knowles Capacitors
Description: Ceramic Capacitor, Multilayer, Porcelain, 250V, 16.6667% +Tol, 16.6667% -Tol, P90, 90ppm/Cel TC, 0.0000006uF, 0606,

Overview of C11AH0R6B-9MN-Y1V by Knowles Capacitors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

CAD Models for C11AH0R6B-9MN-Y1V by Knowles Capacitors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C11AH0R6B-9MN-Y1V by Knowles Capacitors

C11AH0R6B-9MN-Y1V
Knowles Capacitors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
Package Description
, 0606
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
6e-7 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
PORCELAIN
Height
1.524 mm
JESD-609 Code
e3
Length
1.397 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
16.6667%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 7 Inch
Positive Tolerance
16.6667%
Rated (DC) Voltage (URdc)
250 V
Size Code
0606
Surface Mount
YES
Temperature Characteristics Code
P90
Temperature Coefficient
90ppm/Cel ppm/°C
Terminal Finish
Tin (Sn)
Terminal Shape
WRAPAROUND
Width
1.397 mm
Want to compare parts?
  1. C11AH0R6B-9MN-Y1V
    Knowles Capacitors
    Ceramic Capacitor, Multilayer, Porcelain, 250V, 16.6667% +Tol, 16.6667% -Tol, P90, 90ppm/Cel TC, 0.0000006uF, 0606,
    VS

Alternate Parts for C11AH0R6B-9MN-Y1V

This table gives cross-reference parts and alternative options found for C11AH0R6B-9MN-Y1V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C11AH0R6B-9MN-Y1V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C11AH0R6B-9WN-Y2B Ceramic Capacitor, Multilayer, Porcelain, 250V, 16.6667% +Tol, 16.6667% -Tol, P90, 90ppm/Cel TC, 0.0000006uF, 0606, Knowles Capacitors C11AH0R6B-9MN-Y1V vs C11AH0R6B-9WN-Y2B
C11AH0R6B-9UN-X1P Ceramic Capacitor, Multilayer, Porcelain, 250V, 16.6667% +Tol, 16.6667% -Tol, P90, 90ppm/Cel TC, 0.0000006uF, 0606, Knowles Capacitors C11AH0R6B-9MN-Y1V vs C11AH0R6B-9UN-X1P
C11AH0R6B-9SN-A1T Ceramic Capacitor, Multilayer, Porcelain, 250V, 16.6667% +Tol, 16.6667% -Tol, P90, 90ppm/Cel TC, 0.0000006uF, 0606, Knowles Capacitors C11AH0R6B-9MN-Y1V vs C11AH0R6B-9SN-A1T
C11AH0R6B-9WN-C2W Ceramic Capacitor, Multilayer, Porcelain, 250V, 16.6667% +Tol, 16.6667% -Tol, P90, 90ppm/Cel TC, 0.0000006uF, 0606, Knowles Capacitors C11AH0R6B-9MN-Y1V vs C11AH0R6B-9WN-C2W
C11AH0R6B-9WN-C0B Ceramic Capacitor, Multilayer, Porcelain, 250V, 16.6667% +Tol, 16.6667% -Tol, P90, 90ppm/Cel TC, 0.0000006uF, 0606, Knowles Capacitors C11AH0R6B-9MN-Y1V vs C11AH0R6B-9WN-C0B
C11AH0R6B-9UN-X5P Ceramic Capacitor, Multilayer, Porcelain, 250V, 16.6667% +Tol, 16.6667% -Tol, P90, 90ppm/Cel TC, 0.0000006uF, 0606, Knowles Capacitors C11AH0R6B-9MN-Y1V vs C11AH0R6B-9UN-X5P
C11AH0R6B-9RN-A0P Ceramic Capacitor, Multilayer, Porcelain, 250V, 16.6667% +Tol, 16.6667% -Tol, P90, 90ppm/Cel TC, 0.0000006uF, 0606, Knowles Capacitors C11AH0R6B-9MN-Y1V vs C11AH0R6B-9RN-A0P
C11AH0R6B-9PN-X0B Ceramic Capacitor, Multilayer, Porcelain, 250V, 16.6667% +Tol, 16.6667% -Tol, P90, 90ppm/Cel TC, 0.0000006uF, 0606, Knowles Capacitors C11AH0R6B-9MN-Y1V vs C11AH0R6B-9PN-X0B
C11AH0R6B-9YN-X5P Ceramic Capacitor, Multilayer, Porcelain, 250V, 16.6667% +Tol, 16.6667% -Tol, P90, 90ppm/Cel TC, 0.0000006uF, 0606, Knowles Capacitors C11AH0R6B-9MN-Y1V vs C11AH0R6B-9YN-X5P
C11AH0R6B-9QN-C5B Ceramic Capacitor, Multilayer, Porcelain, 250V, 16.6667% +Tol, 16.6667% -Tol, P90, 90ppm/Cel TC, 0.0000006uF, 0606, Knowles Capacitors C11AH0R6B-9MN-Y1V vs C11AH0R6B-9QN-C5B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C11AH0R6B-9MN-Y1V by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C11AH0R6B-9MN-Y1V by Knowles Capacitors

Select Manufacturer
Which Manufacturer of C11AH0R6B-9MN-Y1V would you like to use for your alert(s)?
  • Please alert me when C11AH0R6B-9MN-Y1V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C11AH0R6B-9MN-Y1V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C11AH0R6B-9MN-Y1V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C11AH0R6B-9MN-Y1V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C11AH0R6B-9MN-Y1V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C11AH0R6B-9MN-Y1V by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: