Part Details for C116-CGW by Highland Electronics Co Ltd
Overview of C116-CGW by Highland Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
29C116LM/B | Rochester Electronics LLC | Replacement for AMD part number AM29C116/BUA. Buy from authorized manufacturer Rochester Electronics. | |
ZXC-116XJLB | Coilcraft Inc | General Purpose Inductor, 11400uH, 5%, Ferrite-Core, 4040, | |
ZXC-116XJLC | Coilcraft Inc | General Purpose Inductor, 11400uH, 5%, Ferrite-Core, 4040, |
Part Details for C116-CGW
C116-CGW CAD Models
C116-CGW Part Data Attributes
|
C116-CGW
Highland Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
C116-CGW
Highland Electronics Co Ltd
Shunts/Jumper Connector
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HIGHLAND ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | OPEN | |
Body Breadth | 0.075 inch | |
Body Depth | 0.138 inch | |
Body Length | 0.154 inch | |
Body/Shell Style | PLUG | |
Connector Type | SHUNTS / JUMPER CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 500VAC V | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Total Number of Contacts | 2 |