-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000022uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08B4694
|
Newark | Capacitor, ceramic,22Pf,100Vdc,10-% Tol,10+% Tol, x7R-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kemet C114T220K1X5CS RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9900 / $2.6600 | Buy Now |
DISTI #
80-C114T220K1X
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 22 pF BX 10% LDD Mil X7R PRF39014 RoHS: Not Compliant | 0 |
|
$2.1400 / $4.6600 | Order Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.000022 uF, THROUGH HOLE MOUNT | 546 |
|
$0.5050 / $1.2120 | Buy Now |
DISTI #
M39014/05-2207
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded CKR11BX220KS Min Qty: 100 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$2.1200 / $2.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C114T220K1X5CS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C114T220K1X5CS
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000022uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.29 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 4.06 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39014 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for C114T220K1X5CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C114T220K1X5CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M39014/05-2207 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000022uF, Through Hole Mount, AXIAL LEADED | C114T220K1X5CS vs M39014/05-2207 |
CKR11BX220KRTR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000022uF, Through Hole Mount, AXIAL LEADED | C114T220K1X5CS vs CKR11BX220KRTR |
MIL-PRF-39014/052607 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, | C114T220K1X5CS vs MIL-PRF-39014/052607 |
CKR11BX220KPTR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000022uF, Through Hole Mount, AXIAL LEADED | C114T220K1X5CS vs CKR11BX220KPTR |
M39014/05-2807 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000022uF, Through Hole Mount, AXIAL LEADED | C114T220K1X5CS vs M39014/05-2807 |
CKR11BX220KS | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000022uF, Through Hole Mount, AXIAL LEADED | C114T220K1X5CS vs CKR11BX220KS |
CKR11BX220KP | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000022uF, Through Hole Mount, AXIAL LEADED | C114T220K1X5CS vs CKR11BX220KP |
M39014/05-2607 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000022uF, Through Hole Mount, AXIAL LEADED | C114T220K1X5CS vs M39014/05-2607 |
M39014/05-2807 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000022uF, Through Hole Mount, AXIAL LEADED | C114T220K1X5CS vs M39014/05-2807 |
CK12BX220KTR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000022uF, Through Hole Mount, AXIAL LEADED | C114T220K1X5CS vs CK12BX220KTR |