-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08B4621
|
Newark | Capacitor, ceramic,100Pf,100Vdc,10-% Tol,10+% Tol, x7R-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kemet C114T101K1X5CR RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9900 / $2.6600 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 100V, 10% +TOL, 10% -TOL, X7R, 15% TC, 0.0001UF, THROUGH HOLE MOUNT | 68 |
|
$1.0500 / $1.7500 | Buy Now |
DISTI #
M39014/05-2019
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded CKR11BX101KR Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 100 In Stock |
|
$2.5000 / $2.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C114T101K1X5CR
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C114T101K1X5CR
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.29 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 4.06 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39014/05 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for C114T101K1X5CR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C114T101K1X5CR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C114K101K1X5CP7200 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, | KEMET Corporation | C114T101K1X5CR vs C114K101K1X5CP7200 |
CKR11BX101KP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | C114T101K1X5CR vs CKR11BX101KP |
C114T101K1X5CA7200 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, | KEMET Corporation | C114T101K1X5CR vs C114T101K1X5CA7200 |
C114T101K1X5CP7200 | CAPACITOR, CERAMIC | KEMET Corporation | C114T101K1X5CR vs C114T101K1X5CP7200 |
C114K101K1X5CA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | C114T101K1X5CR vs C114K101K1X5CA |
CKR11BX101KR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | C114T101K1X5CR vs CKR11BX101KR |
CKR11BX101KM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | C114T101K1X5CR vs CKR11BX101KM |
C114K101K1X5CR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | C114T101K1X5CR vs C114K101K1X5CR |
C114C101K1R5CA7200 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | C114T101K1X5CR vs C114C101K1R5CA7200 |
C114T101K1X5CA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | C114T101K1X5CR vs C114T101K1X5CA |