Datasheets
C114K221K1X5CP7200 by: KEMET Corporation

Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF,

Part Details for C114K221K1X5CP7200 by KEMET Corporation

Overview of C114K221K1X5CP7200 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Transportation and Logistics Automotive

Part Details for C114K221K1X5CP7200

C114K221K1X5CP7200 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

C114K221K1X5CP7200 Part Data Attributes

C114K221K1X5CP7200 KEMET Corporation
Buy Now Datasheet
Compare Parts:
C114K221K1X5CP7200 KEMET Corporation Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code not_compliant
ECCN Code EAR99
Capacitance 0.00022 µF
Capacitor Type CERAMIC CAPACITOR
Diameter 2.29 mm
Dielectric Material CERAMIC
JESD-609 Code e0
Length 4.06 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style Axial
Packing Method TR
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 100 V
Reference Standard MIL-C-11015
Surface Mount NO
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Tin/Lead (Sn60Pb40)
Terminal Shape WIRE

Alternate Parts for C114K221K1X5CP7200

This table gives cross-reference parts and alternative options found for C114K221K1X5CP7200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C114K221K1X5CP7200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
C114T221K1X5CM7200 KEMET Corporation Check for Price CAPACITOR, CERAMIC C114K221K1X5CP7200 vs C114T221K1X5CM7200
C114K221K1X5CS7200 KEMET Corporation Check for Price Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, C114K221K1X5CP7200 vs C114K221K1X5CS7200
M39014/5-2025 KEMET Corporation Check for Price Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, C114K221K1X5CP7200 vs M39014/5-2025
CKR11BX221KS KEMET Corporation Check for Price Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Through Hole Mount, AXIAL LEADED C114K221K1X5CP7200 vs CKR11BX221KS
C114K221K1X5CM7200 KEMET Corporation Check for Price Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, C114K221K1X5CP7200 vs C114K221K1X5CM7200
M39014/5-2225 KEMET Corporation Check for Price Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, C114K221K1X5CP7200 vs M39014/5-2225
CKR11BX221KA KEMET Corporation Check for Price Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Through Hole Mount, AXIAL LEADED C114K221K1X5CP7200 vs CKR11BX221KA
M39014/5-2625 KEMET Corporation Check for Price Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, C114K221K1X5CP7200 vs M39014/5-2625
CKR11BX221KP KEMET Corporation Check for Price Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Through Hole Mount, AXIAL LEADED C114K221K1X5CP7200 vs CKR11BX221KP
CKR11BX221KM KEMET Corporation Check for Price Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Through Hole Mount, AXIAL LEADED C114K221K1X5CP7200 vs CKR11BX221KM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C114K221K1X5CP7200 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C114K221K1X5CP7200 by KEMET Corporation

Select Manufacturer
Which Manufacturer of C114K221K1X5CP7200 would you like to use for your alert(s)?
  • Please alert me when C114K221K1X5CP7200 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C114K221K1X5CP7200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C114K221K1X5CP7200 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C114K221K1X5CP7200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C114K221K1X5CP7200.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C114K221K1X5CP7200 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: