-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cap,Ceramic,220pF,100VDC,10% -Tol,10% +Tol,X7R TC Code,-15,15% TC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CK12BX221KTR
|
Avnet Americas | Cap Ceramic 220pF 100V X7R 10% Axial 125?C T/R - Tape and Reel (Alt: CK12BX221KTR) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C114K221K1X5CA7200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C114K221K1X5CA7200
KEMET Corporation
Cap,Ceramic,220pF,100VDC,10% -Tol,10% +Tol,X7R TC Code,-15,15% TC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.29 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 4.06 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-11015 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for C114K221K1X5CA7200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C114K221K1X5CA7200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CK12BX221K | Kyocera AVX Components | $0.6829 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00022uF, Through Hole Mount, AXIAL LEADED | C114K221K1X5CA7200 vs CK12BX221K |
MIL-PRF-39014/052225 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, | C114K221K1X5CA7200 vs MIL-PRF-39014/052225 |
CKR11BX221KMTR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00022uF, Through Hole Mount, AXIAL LEADED | C114K221K1X5CA7200 vs CKR11BX221KMTR |
CKR11BX221KS | Kyocera AVX Components | $8.1075 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00022uF, Through Hole Mount, AXIAL LEADED | C114K221K1X5CA7200 vs CKR11BX221KS |
MIL-PRF-39014/052625 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, | C114K221K1X5CA7200 vs MIL-PRF-39014/052625 |
M39014/05-2025 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00022uF, Through Hole Mount, AXIAL LEADED | C114K221K1X5CA7200 vs M39014/05-2025 |
CKR11BX221KSTR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00022uF, Through Hole Mount, AXIAL LEADED | C114K221K1X5CA7200 vs CKR11BX221KSTR |
M39014/05-2825 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00022uF, Through Hole Mount, AXIAL LEADED | C114K221K1X5CA7200 vs M39014/05-2825 |
M123A04BXC221KW | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00022uF, Through Hole Mount, AXIAL LEADED | C114K221K1X5CA7200 vs M123A04BXC221KW |
CKR11BX221KP | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00022uF, Through Hole Mount, AXIAL LEADED | C114K221K1X5CA7200 vs CKR11BX221KP |