Datasheets
C114K182K1X5CA by: KEMET Corporation

Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Through Hole Mount, AXIAL LEADED

Part Details for C114K182K1X5CA by KEMET Corporation

Overview of C114K182K1X5CA by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for C114K182K1X5CA

Part # Distributor Description Stock Price Buy
DISTI # 08B4583
Newark Capacitor, ceramic,1800Pf,100Vdc,10-% Tol,10+% Tol, x7R-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kemet C114K182K1X5CA RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $1.1600
  • 500 $1.0500
  • 1,000 $0.9100
  • 2,500 $0.8150
$0.8150 / $1.1600 Buy Now
Bristol Electronics   100
RFQ
Quest Components   80
  • 1 $0.8400
  • 7 $0.6720
  • 16 $0.3780
$0.3780 / $0.8400 Buy Now

Part Details for C114K182K1X5CA

C114K182K1X5CA Part Data Attributes

C114K182K1X5CA KEMET Corporation
Buy Now Datasheet
Compare Parts:
C114K182K1X5CA KEMET Corporation Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Through Hole Mount, AXIAL LEADED
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8532.24.00.40
Samacsys Manufacturer KEMET
Capacitance 0.0018 µF
Capacitor Type CERAMIC CAPACITOR
Diameter 2.29 mm
Dielectric Material CERAMIC
JESD-609 Code e0
Length 4.06 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method BULK
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 100 V
Reference Standard MIL-PRF-11015
Surface Mount NO
Temperature Characteristics Code BX
Temperature Coefficient 15% ppm/°C
Terminal Finish TIN LEAD
Terminal Shape WIRE

Alternate Parts for C114K182K1X5CA

This table gives cross-reference parts and alternative options found for C114K182K1X5CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C114K182K1X5CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CKR11BX182KRTR Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0018uF, Through Hole Mount, AXIAL LEADED Kyocera AVX Components C114K182K1X5CA vs CKR11BX182KRTR
CKR11BX182KS Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0018uF, Through Hole Mount, AXIAL LEADED Kyocera AVX Components C114K182K1X5CA vs CKR11BX182KS
MIL-PRF-39014/052842 Ceramic Capacitor, Ceramic, Kyocera AVX Components C114K182K1X5CA vs MIL-PRF-39014/052842
M39014/05-2842 Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0018uF, Through Hole Mount, AXIAL LEADED Kyocera AVX Components C114K182K1X5CA vs M39014/05-2842
M39014/05-2842 Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0018uF, Through Hole Mount, AXIAL LEADED KEMET Corporation C114K182K1X5CA vs M39014/05-2842
C114T182K1X5CM Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Through Hole Mount, AXIAL LEADED KEMET Corporation C114K182K1X5CA vs C114T182K1X5CM
CK12BX182K Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Through Hole Mount, AXIAL LEADED KEMET Corporation C114K182K1X5CA vs CK12BX182K
CKR11BX182KPTR Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0018uF, Through Hole Mount, AXIAL LEADED Kyocera AVX Components C114K182K1X5CA vs CKR11BX182KPTR
CKR11BX182KM Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0018uF, Through Hole Mount, AXIAL LEADED Kyocera AVX Components C114K182K1X5CA vs CKR11BX182KM
MIL-PRF-39014/052042 Ceramic Capacitor, Ceramic, Kyocera AVX Components C114K182K1X5CA vs MIL-PRF-39014/052042

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C114K182K1X5CA by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C114K182K1X5CA by KEMET Corporation

Select Manufacturer
Which Manufacturer of C114K182K1X5CA would you like to use for your alert(s)?
  • Please alert me when C114K182K1X5CA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C114K182K1X5CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C114K182K1X5CA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C114K182K1X5CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C114K182K1X5CA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C114K182K1X5CA by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: