Part Details for C114K103K5X5CR7200 by KEMET Corporation
Overview of C114K103K5X5CR7200 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C114K103K5X5CR7200
C114K103K5X5CR7200 CAD Models
C114K103K5X5CR7200 Part Data Attributes
|
C114K103K5X5CR7200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C114K103K5X5CR7200
KEMET Corporation
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.29 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 4.06 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-C-11015 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
Alternate Parts for C114K103K5X5CR7200
This table gives cross-reference parts and alternative options found for C114K103K5X5CR7200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C114K103K5X5CR7200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39014/5-2655 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, | KEMET Corporation | C114K103K5X5CR7200 vs M39014/5-2655 |
C114T103K5X5CP7200 | CAPACITOR, CERAMIC | KEMET Corporation | C114K103K5X5CR7200 vs C114T103K5X5CP7200 |
C114K103K5X5CM7200 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, | KEMET Corporation | C114K103K5X5CR7200 vs C114K103K5X5CM7200 |
CKR11BX103KA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | C114K103K5X5CR7200 vs CKR11BX103KA |
M39014/5-2055 | CAP,CERAMIC,10NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC | KEMET Corporation | C114K103K5X5CR7200 vs M39014/5-2055 |
C114C103K5R5CA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | C114K103K5X5CR7200 vs C114C103K5R5CA |
C114K103K5X5CM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | C114K103K5X5CR7200 vs C114K103K5X5CM |
C114T103K5X5CS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | C114K103K5X5CR7200 vs C114T103K5X5CS |
C114T103K5X5CM7200 | CAPACITOR, CERAMIC | KEMET Corporation | C114K103K5X5CR7200 vs C114T103K5X5CM7200 |
C114T103K5X5CR7200 | CAPACITOR, CERAMIC | KEMET Corporation | C114K103K5X5CR7200 vs C114T103K5X5CR7200 |