Part Details for C114K102M1X5CR7200 by KEMET Corporation
Overview of C114K102M1X5CR7200 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C114K102M1X5CR7200
C114K102M1X5CR7200 CAD Models
C114K102M1X5CR7200 Part Data Attributes
|
C114K102M1X5CR7200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C114K102M1X5CR7200
KEMET Corporation
Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.29 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 4.06 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-C-11015 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for C114K102M1X5CR7200
This table gives cross-reference parts and alternative options found for C114K102M1X5CR7200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C114K102M1X5CR7200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C114T102M1X5CM | KEMET Corporation | $2.9268 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, AXIAL LEADED | C114K102M1X5CR7200 vs C114T102M1X5CM |
C114K102M1X5CM7200 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, | C114K102M1X5CR7200 vs C114K102M1X5CM7200 |
C114K102M1X5CA | KEMET Corporation | $1.3011 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, AXIAL LEADED | C114K102M1X5CR7200 vs C114K102M1X5CA |
CK12BX102M | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, AXIAL LEADED | C114K102M1X5CR7200 vs CK12BX102M |
M39014/5-2238 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, | C114K102M1X5CR7200 vs M39014/5-2238 |
C114C102M1R5CA7200 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, AXIAL LEADED | C114K102M1X5CR7200 vs C114C102M1R5CA7200 |
MA101C102MAA | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, AXIAL LEADED | C114K102M1X5CR7200 vs MA101C102MAA |
M39014/5-2038 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, | C114K102M1X5CR7200 vs M39014/5-2038 |
C114K102M1X5CS7200 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, | C114K102M1X5CR7200 vs C114K102M1X5CS7200 |
C114T102M1X5CA | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, AXIAL LEADED | C114K102M1X5CR7200 vs C114T102M1X5CA |