Part Details for C114G169C2G5CP7200 by KEMET Corporation
Overview of C114G169C2G5CP7200 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C114G169C2G5CP7200
C114G169C2G5CP7200 CAD Models
C114G169C2G5CP7200 Part Data Attributes
|
C114G169C2G5CP7200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C114G169C2G5CP7200
KEMET Corporation
Ceramic Capacitor, Ceramic, 200V, 15.625% +Tol, 15.625% -Tol, C0G, -/+30ppm/Cel TC, 0.0000016uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000016 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.29 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 4.06 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 15.625% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR | |
Positive Tolerance | 15.625% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-20 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
Alternate Parts for C114G169C2G5CP7200
This table gives cross-reference parts and alternative options found for C114G169C2G5CP7200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C114G169C2G5CP7200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C114G169C2G5CA7200 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 200V, 15.625% +Tol, 15.625% -Tol, C0G, -/+30ppm/Cel TC, 0.0000016uF, | C114G169C2G5CP7200 vs C114G169C2G5CA7200 |
C114G169C2G5CP | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 15.62% +Tol, 15.62% -Tol, C0G, 30ppm/Cel TC, 0.0000016uF, Through Hole Mount, AXIAL LEADED | C114G169C2G5CP7200 vs C114G169C2G5CP |
MA102A1R6CA-R | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 15.62% +Tol, 15.62% -Tol, C0G, 30ppm/Cel TC, 0.0000016uF, Through Hole Mount, AXIAL LEADED | C114G169C2G5CP7200 vs MA102A1R6CA-R |
CCR75CX1R6CP | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 15.62% +Tol, 15.62% -Tol, C0G, 30ppm/Cel TC, 0.0000016uF, Through Hole Mount, AXIAL LEADED | C114G169C2G5CP7200 vs CCR75CX1R6CP |
C114G169C2G5CM7200 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 200V, 15.625% +Tol, 15.625% -Tol, C0G, -/+30ppm/Cel TC, 0.0000016uF, | C114G169C2G5CP7200 vs C114G169C2G5CM7200 |
C114G169C2G5CR | KEMET Corporation | $1.8442 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 15.62% +Tol, 15.62% -Tol, C0G, 30ppm/Cel TC, 0.0000016uF, Through Hole Mount, AXIAL LEADED | C114G169C2G5CP7200 vs C114G169C2G5CR |
CCR75CX1R6CM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 15.62% +Tol, 15.62% -Tol, C0G, 30ppm/Cel TC, 0.0000016uF, Through Hole Mount, AXIAL LEADED | C114G169C2G5CP7200 vs CCR75CX1R6CM |
CC75CX1R6C | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 15.62% +Tol, 15.62% -Tol, C0G, 30ppm/Cel TC, 0.0000016uF, Through Hole Mount, AXIAL LEADED | C114G169C2G5CP7200 vs CC75CX1R6C |
CCR75CX1R6CS | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 15.62% +Tol, 15.62% -Tol, C0G, 30ppm/Cel TC, 0.0000016uF, Through Hole Mount, AXIAL LEADED | C114G169C2G5CP7200 vs CCR75CX1R6CS |
C114G169C2G5CA | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 15.62% +Tol, 15.62% -Tol, C0G, 30ppm/Cel TC, 0.0000016uF, Through Hole Mount, AXIAL LEADED | C114G169C2G5CP7200 vs C114G169C2G5CA |