C114G160J2G5CR7200
KEMET Corporation
Description: Cap,Ceramic,16pF,200VDC,5% -Tol,5% +Tol,C0G TC Code,-30,30ppm TC

Overview of C114G160J2G5CR7200 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 6 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming Automotive

CAD Models for C114G160J2G5CR7200 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C114G160J2G5CR7200 by KEMET Corporation

C114G160J2G5CR7200
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Samacsys Manufacturer
KEMET
Capacitance
0.000016 µF
Capacitor Type
CERAMIC CAPACITOR
Diameter
2.29 mm
Dielectric Material
CERAMIC
JESD-609 Code
e0
Length
4.06 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Axial
Packing Method
TR
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
200 V
Reference Standard
MIL-PRF-20
Surface Mount
NO
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
TIN LEAD
Terminal Shape
WIRE
Want to compare parts?
  1. C114G160J2G5CR7200
    KEMET Corporation
    Cap,Ceramic,16pF,200VDC,5% -Tol,5% +Tol,C0G TC Code,-30,30ppm TC
    VS

Alternate Parts for C114G160J2G5CR7200

This table gives cross-reference parts and alternative options found for C114G160J2G5CR7200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C114G160J2G5CR7200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C114G160J2G5CA7200 Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000016uF, KEMET Corporation C114G160J2G5CR7200 vs C114G160J2G5CA7200
C114G160J2G5CM7200 Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000016uF, KEMET Corporation C114G160J2G5CR7200 vs C114G160J2G5CM7200
CCR75CH160JR Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000016uF, Through Hole Mount, AXIAL LEADED KEMET Corporation C114G160J2G5CR7200 vs CCR75CH160JR
C114G160J2G5CM Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000016uF, Through Hole Mount, AXIAL LEADED KEMET Corporation C114G160J2G5CR7200 vs C114G160J2G5CM
C114G160J2G5CP7200 Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000016uF, KEMET Corporation C114G160J2G5CR7200 vs C114G160J2G5CP7200
C114G160J2G5CS7200 Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000016uF, KEMET Corporation C114G160J2G5CR7200 vs C114G160J2G5CS7200

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C114G160J2G5CR7200 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C114G160J2G5CR7200 by KEMET Corporation

Select Manufacturer
Which Manufacturer of C114G160J2G5CR7200 would you like to use for your alert(s)?
  • Please alert me when C114G160J2G5CR7200 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C114G160J2G5CR7200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C114G160J2G5CR7200 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C114G160J2G5CR7200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C114G160J2G5CR7200.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C114G160J2G5CR7200 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: