Part Details for C10T40FTRRH by Nihon Inter Electronics Corporation
Overview of C10T40FTRRH by Nihon Inter Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for C10T40FTRRH
C10T40FTRRH CAD Models
C10T40FTRRH Part Data Attributes
|
C10T40FTRRH
Nihon Inter Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
C10T40FTRRH
Nihon Inter Electronics Corporation
Rectifier Diode, 1 Phase, 2 Element, 10A, 400V V(RRM), Silicon, TO-263AB
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NIHON INTER ELECTRONICS CORP | |
Package Description | R-PSSO-G2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | ULTRA FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 30 µA | |
Reverse Recovery Time-Max | 0.045 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for C10T40FTRRH
This table gives cross-reference parts and alternative options found for C10T40FTRRH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C10T40FTRRH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C10T40F | Rectifier Diode, 1 Phase, 2 Element, 10A, 400V V(RRM), Silicon, TO-263AB, SMD, SQUAREPAK-3 | Nihon Inter Electronics Corporation | C10T40FTRRH vs C10T40F |
C10T40FTRRH | Rectifier Diode, 1 Phase, 2 Element, 10A, 400V V(RRM), Silicon, TO-263AB, | KYOCERA Corporation | C10T40FTRRH vs C10T40FTRRH |
C10T40F | Rectifier Diode, 1 Phase, 2 Element, 10A, 400V V(RRM), Silicon, TO-263AB, SQUAREPAK-3 | KYOCERA Corporation | C10T40FTRRH vs C10T40F |