C10A50Z4
Description: RF/Microwave Termination, 0MHz Min, 3000MHz Max, 50ohm,

Overview of C10A50Z4 by TTM Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy

Price & Stock for C10A50Z4 by TTM Technologies

Part # Manufacturer Description Stock Price Buy
DISTI # 4244-C10A50Z4CT-ND
DigiKey FREQUENCY TERMINATION Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 3231
In Stock
  • 1 $3.4500
  • 10 $3.0800
  • 25 $2.7724
  • 100 $2.5260
  • 250 $2.2796
  • 500 $2.0455
  • 1,000 $1.7251
  • 2,000 $1.6388
  • 5,000 $1.5711
$1.5711 / $3.4500 Buy Now
DISTI # C10A50Z4
Richardson RFPD RF TERMINATION RoHS: Compliant Min Qty: 1 1944
  • 1 $2.9800
  • 100 $2.6800
  • 250 $2.4300
  • 500 $2.1900
  • 1,000 $1.6100
$1.6100 / $2.9800 Buy Now

CAD Models for C10A50Z4 by TTM Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C10A50Z4 by TTM Technologies

C10A50Z4
TTM Technologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TTM TECHNOLOGIES INC
Reach Compliance Code
compliant
Characteristic Impedance
50 Ω
Construction
COMPONENT
Input Power-Max (CW)
40 dBm
JESD-609 Code
e3
Operating Frequency-Max
3000 MHz
Operating Frequency-Min
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
RF/Microwave Device Type
RF/MICROWAVE TERMINATION
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
VSWR-Max
1.25
Want to compare parts?
  1. C10A50Z4
    TTM Technologies
    RF/Microwave Termination, 0MHz Min, 3000MHz Max, 50ohm,
    VS

Related Parts for C10A50Z4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C10A50Z4 by TTM Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C10A50Z4 by TTM Technologies

Select Manufacturer
Which Manufacturer of C10A50Z4 would you like to use for your alert(s)?
  • Please alert me when C10A50Z4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C10A50Z4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C10A50Z4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C10A50Z4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C10A50Z4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C10A50Z4 by TTM Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: