Datasheets
C108A4 by:

SILICON CONTROLLED RECTIFIER,100V V(DRM),3A I(T),AXIAL-F

Part Details for C108A4 by Digitron Semiconductors

Overview of C108A4 by Digitron Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Environmental Monitoring Healthcare

Part Details for C108A4

C108A4 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

C108A4 Part Data Attributes

C108A4 Digitron Semiconductors
Buy Now Datasheet
Compare Parts:
C108A4 Digitron Semiconductors SILICON CONTROLLED RECTIFIER,100V V(DRM),3A I(T),AXIAL-F
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer DIGITRON SEMICONDUCTORS
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
Circuit Commutated Turn-off Time-Nom 40 µs
DC Gate Trigger Current-Max 0.2 mA
DC Gate Trigger Voltage-Max 0.8 V
Holding Current-Max 3 mA
JESD-609 Code e0
Leakage Current-Max 0.1 mA
Non-Repetitive Pk On-state Cur 30 A
On-State Voltage-Max 1.3 V
On-state Current-Max 3000 A
Operating Temperature-Max 110 °C
Operating Temperature-Min -40 °C
Repetitive Peak Off-state Voltage 100 V
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)
Trigger Device Type SCR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C108A4 by Digitron Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C108A4 by Digitron Semiconductors

Select Manufacturer
Which Manufacturer of C108A4 would you like to use for your alert(s)?
  • Please alert me when C108A4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C108A4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C108A4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C108A4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C108A4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C108A4 by Digitron Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: