C107M
Description: Silicon Controlled Rectifier, 2400mA I(T), 600V V(DRM)

Overview of C107M by Powerex Power Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
ECASD61C107M012KA0 Murata Manufacturing Co Ltd 7343 (7343M)/100μF±20%/16Vdc/12mOhm
CD74HC107MG4 Texas Instruments High Speed CMOS Logic Dual Negative-Edge-Triggered J-K Flip-Flops with Reset 14-SOIC -55 to 125
CD74HC107M Texas Instruments High Speed CMOS Logic Dual Negative-Edge-Triggered J-K Flip-Flops with Reset 14-SOIC -55 to 125

CAD Models for C107M by Powerex Power Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C107M by Powerex Power Semiconductors

C107M
Powerex Power Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
POWEREX INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Circuit Commutated Turn-off Time-Nom
30 µs
DC Gate Trigger Current-Max
0.5 mA
DC Gate Trigger Voltage-Max
0.8 V
Holding Current-Max
3 mA
Leakage Current-Max
0.01 mA
Non-Repetitive Pk On-state Cur
15 A
On-state Current-Max
2400 A
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Repetitive Peak Off-state Voltage
600 V
Surface Mount
NO
Trigger Device Type
SCR
Want to compare parts?
  1. C107M
    Powerex Power Semiconductors
    Silicon Controlled Rectifier, 2400mA I(T), 600V V(DRM)
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C107M by Powerex Power Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C107M by Powerex Power Semiconductors

Select Manufacturer
Which Manufacturer of C107M would you like to use for your alert(s)?
  • Please alert me when C107M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C107M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C107M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C107M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C107M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C107M by Powerex Power Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: