Part Details for C1005Y5V1C333ZT by TDK Corporation
Overview of C1005Y5V1C333ZT by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1005Y5V1C333ZT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 16 V, Y5V, 0.033 uF, SURFACE MOUNT, 0402 | 17470 |
|
$0.0045 / $0.0240 | Buy Now |
Part Details for C1005Y5V1C333ZT
C1005Y5V1C333ZT CAD Models
C1005Y5V1C333ZT Part Data Attributes
|
C1005Y5V1C333ZT
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C1005Y5V1C333ZT
TDK Corporation
CAPACITOR, CERAMIC, MULTILAYER, 16V, Y5V, 0.033uF, SURFACE MOUNT, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | C | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for C1005Y5V1C333ZT
This table gives cross-reference parts and alternative options found for C1005Y5V1C333ZT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1005Y5V1C333ZT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM36Y5V333Z016AB | CAPACITOR, CERAMIC, MULTILAYER, 16V, Y5V, 0.033uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | C1005Y5V1C333ZT vs GRM36Y5V333Z016AB |
EMK105F333ZW-F | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.033uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C1005Y5V1C333ZT vs EMK105F333ZW-F |
160R07Y333ZV6R | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.033uF, Surface Mount, 0402, CHIP | Johanson Dielectrics Inc | C1005Y5V1C333ZT vs 160R07Y333ZV6R |
160R07Y333ZV6T | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.033uF, Surface Mount, 0402, CHIP | Johanson Dielectrics Inc | C1005Y5V1C333ZT vs 160R07Y333ZV6T |
C1005Y5V1C333ZB | CAPACITOR, CERAMIC, MULTILAYER, 16V, Y5V, 0.033uF, SURFACE MOUNT, 0402, CHIP | TDK Corporation | C1005Y5V1C333ZT vs C1005Y5V1C333ZB |
160R07Y333ZV6 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.033uF, Surface Mount, 0402, CHIP | Johanson Dielectrics Inc | C1005Y5V1C333ZT vs 160R07Y333ZV6 |
160R07Y333ZV4T | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.033uF, Surface Mount, 0402, CHIP | Johanson Dielectrics Inc | C1005Y5V1C333ZT vs 160R07Y333ZV4T |
04022F333Z7BP0D | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.033uF, Surface Mount, 0402, CHIP | YAGEO Corporation | C1005Y5V1C333ZT vs 04022F333Z7BP0D |
EMK105F333ZW-B | CAPACITOR, CERAMIC, MULTILAYER, 16V, Y5V, 0.033uF, SURFACE MOUNT, 0402, CHIP | TAIYO YUDEN | C1005Y5V1C333ZT vs EMK105F333ZW-B |
04022F333Z7B30D | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.033uF, Surface Mount, 0402, CHIP | YAGEO Corporation | C1005Y5V1C333ZT vs 04022F333Z7B30D |