Part Details for C1005X7S1A225M050BC by TDK Corporation
Overview of C1005X7S1A225M050BC by TDK Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1005X7S1A225M050BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-9098-1-ND
|
DigiKey | CAP CER 2.2UF 10V X7S 0402 Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
277601 In Stock |
|
$0.0500 / $0.3400 | Buy Now |
DISTI #
C1005X7S1A225M050B
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 10 V, ? 20%, X7S, 0402 [1005 Metric] - Tape and Reel (Alt: C1005X7S1A225M050B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.0494 | Buy Now |
DISTI #
C1005X7S1A225M050B
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 10 V, ? 20%, X7S, 0402 [1005 Metric] - Tape and Reel (Alt: C1005X7S1A225M050B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.0494 | Buy Now |
DISTI #
810-C1005X7S1A225M
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C1005X7S1A225K RoHS: Compliant | 86488 |
|
$0.0500 / $0.2000 | Buy Now |
DISTI #
V72:2272_06578803
|
Arrow Electronics | Cap Ceramic 2.2uF 10V X7S 20% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 2225 Container: Cut Strips | Americas - 11567 |
|
$0.0536 / $0.0653 | Buy Now |
|
Future Electronics | C Series 0402 2.2 uF 10 V ±20 %Tolerance X7S SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 36 Weeks Container: Reel | 0Reel |
|
$0.0531 / $0.0553 | Buy Now |
DISTI #
62331425
|
Verical | Cap Ceramic 2.2uF 10V X7S 20% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 110 Package Multiple: 1 Date Code: 2225 | Americas - 11567 |
|
$0.0653 | Buy Now |
|
Bristol Electronics | 236 |
|
RFQ | ||
DISTI #
C1005X7S1A225M050BC
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C1005X7S1A225K RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 180000 In Stock |
|
$0.0500 | Buy Now |
DISTI #
C1005X7S1A225M050BC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2.2 uF, 10 V, � 20%, X7S, 0402 [1005 Metric] (Alt: C1005X7S1A225M050BC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 41 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for C1005X7S1A225M050BC
C1005X7S1A225M050BC CAD Models
C1005X7S1A225M050BC Part Data Attributes
|
C1005X7S1A225M050BC
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C1005X7S1A225M050BC
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 36 Weeks | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for C1005X7S1A225M050BC
This table gives cross-reference parts and alternative options found for C1005X7S1A225M050BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1005X7S1A225M050BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402A225M100CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | C1005X7S1A225M050BC vs 0402A225M100CT |
C0402R225M010TY | Ceramic Capacitor, Ceramic, | Holy Stone Enterprise Co Ltd | C1005X7S1A225M050BC vs C0402R225M010TY |
GRM155C71A225ME11J | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C1005X7S1A225M050BC vs GRM155C71A225ME11J |