Part Details for C1005X7R473KDWS by Darfon Corporation
Overview of C1005X7R473KDWS by Darfon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1005X7R473KDWS
C1005X7R473KDWS CAD Models
C1005X7R473KDWS Part Data Attributes
|
C1005X7R473KDWS
Darfon Corporation
Buy Now
Datasheet
|
Compare Parts:
C1005X7R473KDWS
Darfon Corporation
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DARFON ELECTRONICS CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 0.5 mm |
Alternate Parts for C1005X7R473KDWS
This table gives cross-reference parts and alternative options found for C1005X7R473KDWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1005X7R473KDWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCM05B473KNNH | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0402, | Surge Components Inc | C1005X7R473KDWS vs SCM05B473KNNH |
C0402C473K8RACAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1005X7R473KDWS vs C0402C473K8RACAUTO7411 |
CL05B473KP5SNNO | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0402, | Samsung Electro-Mechanics | C1005X7R473KDWS vs CL05B473KP5SNNO |
C0402C473K8RAC7411 | Capacitor, Ceramic, Chip, General Purpose, 0.047uF, 6.3V, ±10%, X7R, 0402 (1005 mm), -55º ~ +125ºC, 13" Reel/Unmarked | KEMET Corporation | C1005X7R473KDWS vs C0402C473K8RAC7411 |
225424745645 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0402, CHIP, LEAD FREE | YAGEO Corporation | C1005X7R473KDWS vs 225424745645 |
CS1005X7R473K100NB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0402, | Samwha Electronics | C1005X7R473KDWS vs CS1005X7R473K100NB |
CL05B473KP5NNNL | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | C1005X7R473KDWS vs CL05B473KP5NNNL |
CL05B473KP5ALNL | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0402, | Samsung Electro-Mechanics | C1005X7R473KDWS vs CL05B473KP5ALNL |
C0402T473K8RBC9028 | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0402, | KEMET Corporation | C1005X7R473KDWS vs C0402T473K8RBC9028 |
CL05B473KP5NNND | Capacitor, Ceramic, Chip, General Purpose, 0.047uF, 10V, ±10%, X7R, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel | Samsung Electro-Mechanics | C1005X7R473KDWS vs CL05B473KP5NNND |