Part Details for C1005X7R1H222K by TDK Corporation
Overview of C1005X7R1H222K by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1005X7R1H222K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83720757
|
Verical | Cap Ceramic 0.0022uF 50V X7R 10% Pad SMD 0402 125°C Low ESR T/R RoHS: Compliant Min Qty: 8334 Package Multiple: 1 | Americas - 10000 |
|
$0.0037 / $0.0038 | Buy Now |
|
Bristol Electronics | 79886 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 64 | 10320 |
|
$0.0079 / $0.0788 | Buy Now |
DISTI #
C1S741000390648
|
Chip1Stop | Cap Ceramic 0.0022uF 50V X7R 10% SMD 0402 125℃ RoHS: Compliant Container: Cut Tape | 10000 |
|
$0.0030 / $0.0071 | Buy Now |
Part Details for C1005X7R1H222K
C1005X7R1H222K CAD Models
C1005X7R1H222K Part Data Attributes
|
C1005X7R1H222K
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C1005X7R1H222K
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for C1005X7R1H222K
This table gives cross-reference parts and alternative options found for C1005X7R1H222K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1005X7R1H222K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCG155R71H222KA01W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C1005X7R1H222K vs GCG155R71H222KA01W |
CC0402KKX7R9BB222 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0402, | YAGEO Corporation | C1005X7R1H222K vs CC0402KKX7R9BB222 |
0402X7R222K50V | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0402, | Synton-Tech Corp | C1005X7R1H222K vs 0402X7R222K50V |
CL05B222KBNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | C1005X7R1H222K vs CL05B222KBNP |
C1005X7R1H222KT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TDK Corporation | C1005X7R1H222K vs C1005X7R1H222KT |
MT15B222K500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | C1005X7R1H222K vs MT15B222K500CG |
C0402X222K050T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0402, | Holy Stone Enterprise Co Ltd | C1005X7R1H222K vs C0402X222K050T |
CL05B222KB5VPNF | Ceramic Capacitor, Ceramic | Samsung Electro-Mechanics | C1005X7R1H222K vs CL05B222KB5VPNF |
B37921K5222K070 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP | TDK Epcos | C1005X7R1H222K vs B37921K5222K070 |
C0402X7R222K500NYN | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0402, | Eyang Technology Development Co Ltd | C1005X7R1H222K vs C0402X7R222K500NYN |