Part Details for C1005X7R1E683M050BB by TDK Corporation
Overview of C1005X7R1E683M050BB by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1005X7R1E683M050BB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-7347-1-ND
|
DigiKey | CAP CER 0.068UF 25V X7R 0402 Min Qty: 1 Lead time: 52 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
50 In Stock |
|
$0.0165 / $0.1800 | Buy Now |
Part Details for C1005X7R1E683M050BB
C1005X7R1E683M050BB CAD Models
C1005X7R1E683M050BB Part Data Attributes
|
C1005X7R1E683M050BB
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C1005X7R1E683M050BB
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for C1005X7R1E683M050BB
This table gives cross-reference parts and alternative options found for C1005X7R1E683M050BB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1005X7R1E683M050BB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM05X7R683M25AQ | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 0.068 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | C1005X7R1E683M050BB vs CM05X7R683M25AQ |
CM05X7R683M25AB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0402, | KYOCERA Corporation | C1005X7R1E683M050BB vs CM05X7R683M25AB |
0402B683M250CT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0402, CHIP | Walsin Technology Corporation | C1005X7R1E683M050BB vs 0402B683M250CT |
0402B683M250NB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0402, | Fenghua (HK) Electronics Ltd | C1005X7R1E683M050BB vs 0402B683M250NB |
CS1005X7R683M250NB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0402, | Samwha Electronics | C1005X7R1E683M050BB vs CS1005X7R683M250NB |
CM05X7R683M25KW | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0402, | KYOCERA Corporation | C1005X7R1E683M050BB vs CM05X7R683M25KW |
MAAST105AB7683MFCA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C1005X7R1E683M050BB vs MAAST105AB7683MFCA01 |
0402B683M250CG | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0402, CHIP | Walsin Technology Corporation | C1005X7R1E683M050BB vs 0402B683M250CG |
CM05X7R683M25AQ | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KYOCERA Corporation | C1005X7R1E683M050BB vs CM05X7R683M25AQ |
CC0402MCX7R8BB683 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0402, | YAGEO Corporation | C1005X7R1E683M050BB vs CC0402MCX7R8BB683 |