-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAP CER 0.22UF 16V X7R 0402
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH3214
|
Newark | Cap, 0.22Uf, 16V, Mlcc, 0402 Rohs Compliant: Yes |Tdk C1005X7R1C224K050BE RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6570 |
|
$0.0470 / $0.0780 | Buy Now |
DISTI #
92Y5755
|
Newark | Mlcc,0402,x7R,16V,0.22µf,0.5Mm/Tape And Reel Rohs Compliant: Yes |Tdk C1005X7R1C224K050BE RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-173638-1-ND
|
DigiKey | CAP CER 0.22UF 16V X7R 0402 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
39083 In Stock |
|
$0.0180 / $0.1900 | Buy Now |
DISTI #
C1005X7R1C224K050B
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.22 uF, 16 V, ? 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: C1005X7R1C224K050B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0199 / $0.0232 | Buy Now |
DISTI #
810-C1005X7R1C224KBE
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 0402 16V 0.22uF X7R 10% T: 0.5mm RoHS: Compliant | 24833 |
|
$0.0190 / $0.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0187 | Buy Now |
DISTI #
35847801
|
Verical | Cap Ceramic 0.22uF 16V X7R 10% Pad SMD 0402 Soft Termination 125°C T/R RoHS: Compliant Min Qty: 4673 Package Multiple: 1 Date Code: 1946 | Americas - 24969 |
|
$0.0180 | Buy Now |
DISTI #
69102541
|
Verical | Cap Ceramic 0.22uF 16V X7R 10% Pad SMD 0402 Soft Termination 125°C T/R RoHS: Compliant Min Qty: 1429 Package Multiple: 1 | Americas - 6718 |
|
$0.0218 / $0.0219 | Buy Now |
DISTI #
C1005X7R1C224K050BE
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 0402 16V 0.22uF X7R 10% T: 0.5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0188 / $0.0199 | Buy Now |
DISTI #
C1005X7R1C224KBE
|
TME | Capacitor: ceramic, MLCC, 220nF, 16V, X7R, ±10%, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0222 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1005X7R1C224K050BE
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C1005X7R1C224K050BE
TDK Corporation
CAP CER 0.22UF 16V X7R 0402
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for C1005X7R1C224K050BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1005X7R1C224K050BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GXT155R71C224KE01J | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | C1005X7R1C224K050BE vs GXT155R71C224KE01J |
MCASE105SB7224KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C1005X7R1C224K050BE vs MCASE105SB7224KFNA01 |
MSASE105SB7224KFNB25 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C1005X7R1C224K050BE vs MSASE105SB7224KFNB25 |
CGA2B2X7R1C224K050BA | Ceramic Capacitor, Multilayer, Ceramic, 16V, X7R, -/+15ppm/Cel TC, 0.22uF, 0402 | TDK Corporation | C1005X7R1C224K050BE vs CGA2B2X7R1C224K050BA |
GRT155R71C224KE01D | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | C1005X7R1C224K050BE vs GRT155R71C224KE01D |
CGA2B2X7R1C224K050BE | CAP CER 0.22UF 16V X7R 0402 | TDK Corporation | C1005X7R1C224K050BE vs CGA2B2X7R1C224K050BE |
GXT155R71C224KE01D | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | C1005X7R1C224K050BE vs GXT155R71C224KE01D |
GCM155R71C224KE02D | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C1005X7R1C224K050BE vs GCM155R71C224KE02D |
GGM155R71C224KE02J | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | C1005X7R1C224K050BE vs GGM155R71C224KE02J |
GRM155R71C224KA12J | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | C1005X7R1C224K050BE vs GRM155R71C224KA12J |