Part Details for C1005X7R1C224K(050BC) by TDK Epcos
Overview of C1005X7R1C224K(050BC) by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUCM4050BCPZ | Analog Devices | 512kB ARM Cortex ULP MCU | |
ADUCM4050BCPZ-R7 | Analog Devices | 512kB ARM Cortex ULP MCU | |
ADUCM4050BCBZ-RL | Analog Devices | 512kB ARM Cortex ULP MCU |
Part Details for C1005X7R1C224K(050BC)
C1005X7R1C224K(050BC) CAD Models
C1005X7R1C224K(050BC) Part Data Attributes
|
C1005X7R1C224K(050BC)
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
C1005X7R1C224K(050BC)
TDK Epcos
Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 16V, ±10%, X7R, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/2mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0402 | |
Reach Compliance Code | unknown |