C1005X5R1H471K
Description: Ceramic Capacitor, Ceramic,

Overview of C1005X5R1H471K by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for C1005X5R1H471K by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C1005X5R1H471K by TDK Corporation

C1005X5R1H471K
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TDK CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.00047 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.5 mm
Length
1 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
X5R
Temperature Coefficient
15% ppm/°C
Terminal Shape
WRAPAROUND
Width
0.5 mm
Want to compare parts?
  1. C1005X5R1H471K
    TDK Corporation
    Ceramic Capacitor, Ceramic,
    VS

Alternate Parts for C1005X5R1H471K

This table gives cross-reference parts and alternative options found for C1005X5R1H471K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1005X5R1H471K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C1005X5R1H471K(050BA) CAPACITOR, CERAMIC, MULTILAYER, 50 V, X5R, 0.00047 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT TDK Corporation C1005X5R1H471K vs C1005X5R1H471K(050BA)
CM05X5R471K50KN CAPACITOR, CERAMIC, MULTILAYER, 50 V, X5R, 0.00047 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT KYOCERA Crystal Device Corporation C1005X5R1H471K vs CM05X5R471K50KN
C1005X5R1H471KB Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT TDK Corporation C1005X5R1H471K vs C1005X5R1H471KB
CM05X5R471K50AT Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT KYOCERA Corporation C1005X5R1H471K vs CM05X5R471K50AT
CM05X5R471K50KH Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT KYOCERA Corporation C1005X5R1H471K vs CM05X5R471K50KH
UMK105BJ471KV CAP,CERAMIC,470PF,50VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0402 CASE TAIYO YUDEN C1005X5R1H471K vs UMK105BJ471KV
MBASU105SB5471KFNA01 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP TAIYO YUDEN C1005X5R1H471K vs MBASU105SB5471KFNA01
CM05X5R471K50AH CAPACITOR, CERAMIC, MULTILAYER, 50 V, X5R, 0.00047 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT KYOCERA Crystal Device Corporation C1005X5R1H471K vs CM05X5R471K50AH
CM05X5R471K50KC Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.00047uF, 0402, KYOCERA Corporation C1005X5R1H471K vs CM05X5R471K50KC
CM05X5R471K50AL Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT KYOCERA Corporation C1005X5R1H471K vs CM05X5R471K50AL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C1005X5R1H471K by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C1005X5R1H471K by TDK Corporation

  • Please alert me when C1005X5R1H471K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C1005X5R1H471K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C1005X5R1H471K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C1005X5R1H471K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C1005X5R1H471K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C1005X5R1H471K by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: