Part Details for C1005X5R1A684K050BB by TDK Corporation
Overview of C1005X5R1A684K050BB by TDK Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1005X5R1A684K050BB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-172461-1-ND
|
DigiKey | CAP CER 0.68UF 10V X5R 0402 Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
24460 In Stock |
|
$0.0110 / $0.1100 | Buy Now |
DISTI #
C1005X5R1A684K050B
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.68 uF, 10 V, ? 10%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: C1005X5R1A684K050B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.0120 / $0.0133 | Buy Now |
DISTI #
810-C1005X5R1A684K0B
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT MLCC,0402,X5R,10V,0.68?F,0.5mm RoHS: Compliant | 2424 |
|
$0.0100 / $0.1000 | Buy Now |
|
Future Electronics | C Series 0402 0.68 uF 10 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 36 Weeks Container: Reel | 0Reel |
|
$0.0107 | Buy Now |
|
Quest Components | 7920 |
|
$0.0960 / $0.4800 | Buy Now | |
DISTI #
C1005X5R1A684K050BB
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.68 uF, 10 V, � 10%, X5R, 0402 [1005 Metric] (Alt: C1005X5R1A684K050BB) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 41 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for C1005X5R1A684K050BB
C1005X5R1A684K050BB CAD Models
C1005X5R1A684K050BB Part Data Attributes
|
C1005X5R1A684K050BB
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C1005X5R1A684K050BB
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.68uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 36 Weeks | |
Capacitance | 0.68 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for C1005X5R1A684K050BB
This table gives cross-reference parts and alternative options found for C1005X5R1A684K050BB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1005X5R1A684K050BB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS1005X5R684K100NB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.68uF, 0402, | Samwha Electronics | C1005X5R1A684K050BB vs CS1005X5R684K100NB |
CM05X5R684K10AN | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.68uF, 0402, | KYOCERA Corporation | C1005X5R1A684K050BB vs CM05X5R684K10AN |
0402X684K100CT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.68uF, Surface Mount, 0402, CHIP | Walsin Technology Corporation | C1005X5R1A684K050BB vs 0402X684K100CT |
0402X684K100CG | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.68uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | C1005X5R1A684K050BB vs 0402X684K100CG |
04022B684K6BP0D | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.68uF, 0402, | YAGEO Corporation | C1005X5R1A684K050BB vs 04022B684K6BP0D |
C0402X5R684K100NTN | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.68uF, 0402, | Eyang Technology Development Co Ltd | C1005X5R1A684K050BB vs C0402X5R684K100NTN |
C0402X5R684K100NJB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.68uF, 0402, | Eyang Technology Development Co Ltd | C1005X5R1A684K050BB vs C0402X5R684K100NJB |
C1005X5R1A684KT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.68uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TDK Corporation | C1005X5R1A684K050BB vs C1005X5R1A684KT |
SH15X684K100CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | C1005X5R1A684K050BB vs SH15X684K100CT |
GRM155R61A684KE15W | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.68uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C1005X5R1A684K050BB vs GRM155R61A684KE15W |