Part Details for C1005X5R1A683KB by TDK Corporation
Overview of C1005X5R1A683KB by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1005X5R1A683KB
C1005X5R1A683KB CAD Models
C1005X5R1A683KB Part Data Attributes
|
C1005X5R1A683KB
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C1005X5R1A683KB
TDK Corporation
Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.068uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Other Capacitance , Data Contect Mfr | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Series | C1005 | |
Size Code | 0402 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.5 mm |
Alternate Parts for C1005X5R1A683KB
This table gives cross-reference parts and alternative options found for C1005X5R1A683KB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1005X5R1A683KB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRP155R61A683KA01C | CAPACITOR, CERAMIC, 10V, X5R, 0.068uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | C1005X5R1A683KB vs GRP155R61A683KA01C |
0402X683K100N | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.068uF, 0402, | Hitano Enterprise Corp | C1005X5R1A683KB vs 0402X683K100N |
C0402C683K8PACTU | Capacitor, Ceramic, Chip, General Purpose, 0.068uF, 6.3V, ±10%, X5R, 0402 (1005 mm), -55º ~ +85ºC, 7" Reel/Unmarked | KEMET Corporation | C1005X5R1A683KB vs C0402C683K8PACTU |
C1005X5R683KDTS | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.068uF, 0402, | Darfon Corporation | C1005X5R1A683KB vs C1005X5R683KDTS |
C1005X5R683KDBS | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.068uF, 0402, | Darfon Corporation | C1005X5R1A683KB vs C1005X5R683KDBS |
223824753647 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.068uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | C1005X5R1A683KB vs 223824753647 |
SCM05D683KNNI | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.068uF, 0402, | Surge Components Inc | C1005X5R1A683KB vs SCM05D683KNNI |
C1005X5R1A683K050BA | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.068uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TDK Corporation | C1005X5R1A683KB vs C1005X5R1A683K050BA |
C0402C683K8PAL7867 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.068uF, 0402, | KEMET Corporation | C1005X5R1A683KB vs C0402C683K8PAL7867 |
SCM05D683KNND | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.068uF, 0402, | Surge Components Inc | C1005X5R1A683KB vs SCM05D683KNND |