C1005X5R0J225KTJA0E
TDK Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP

Overview of C1005X5R0J225KTJA0E by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C1005X5R0J225KTJA0E by TDK Corporation

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   8000
RFQ

CAD Models for C1005X5R0J225KTJA0E by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C1005X5R0J225KTJA0E by TDK Corporation

C1005X5R0J225KTJA0E
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
TDK
Additional Feature
PACKAGING ALSO AVAILABLE IN 7 INCH REEL WITH 10K QUANTITY
Capacitance
2.2 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.5 mm
JESD-609 Code
e3
Length
1 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, PAPER, 13 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
6.3 V
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
X5R
Temperature Coefficient
15% ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
0.5 mm
Want to compare parts?
  1. C1005X5R0J225KTJA0E
    TDK Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP
    VS

Alternate Parts for C1005X5R0J225KTJA0E

This table gives cross-reference parts and alternative options found for C1005X5R0J225KTJA0E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1005X5R0J225KTJA0E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0402X225K063NB Ceramic Capacitor, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0402, Hitano Enterprise Corp C1005X5R0J225KTJA0E vs 0402X225K063NB
CM05X5R225K06KN Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT KYOCERA Corporation C1005X5R0J225KTJA0E vs CM05X5R225K06KN
JMK105BJ225KV-T Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP TAIYO YUDEN C1005X5R0J225KTJA0E vs JMK105BJ225KV-T
C0402X5R225K6R3NTB Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0402, Eyang Technology Development Co Ltd C1005X5R0J225KTJA0E vs C0402X5R225K6R3NTB
C0402B225K007R Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0402, Holy Stone Enterprise Co Ltd C1005X5R0J225KTJA0E vs C0402B225K007R
CM05X5R225K06AH Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT KYOCERA Corporation C1005X5R0J225KTJA0E vs CM05X5R225K06AH
C0402C225K9PAC7867 Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 10V, ±10%, X5R, 0402 (1005 mm), -55º ~ +85ºC, 13" Reel KEMET Corporation C1005X5R0J225KTJA0E vs C0402C225K9PAC7867
CL05A225KQ5NNND Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0402, Samsung Electro-Mechanics C1005X5R0J225KTJA0E vs CL05A225KQ5NNND
GRM155R60J225KE95J Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd C1005X5R0J225KTJA0E vs GRM155R60J225KE95J
C1005X5R0J225K050BC Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT TDK Corporation C1005X5R0J225KTJA0E vs C1005X5R0J225K050BC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C1005X5R0J225KTJA0E by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C1005X5R0J225KTJA0E by TDK Corporation

Select Manufacturer
Which Manufacturer of C1005X5R0J225KTJA0E would you like to use for your alert(s)?
  • Please alert me when C1005X5R0J225KTJA0E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C1005X5R0J225KTJA0E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C1005X5R0J225KTJA0E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C1005X5R0J225KTJA0E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C1005X5R0J225KTJA0E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C1005X5R0J225KTJA0E by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: