Capacitors
C1005X5R0J105K050BB
TDK Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT

Overview of C1005X5R0J105K050BB by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C1005X5R0J105K050BB by TDK Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X5R, 1 UF, SURFACE MOUNT, 0402 11720
  • 1 $0.1300
  • 856 $0.0390
  • 10,257 $0.0260
$0.0260 / $0.1300 Buy Now
DISTI # SMC-C1005X5R0J105K050BB
Sensible Micro Corporation AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 36620
RFQ
DISTI # C1005X5R0J105K050BB
Avnet Abacus Multilayer Ceramic Capacitor, 1 uF, 6.3 V, � 10%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: C1005X5R0J105K050BB) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 143 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
Chip Stock   135
RFQ

CAD Models for C1005X5R0J105K050BB by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C1005X5R0J105K050BB by TDK Corporation

C1005X5R0J105K050BB
TDK Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TDK CORP
Package Description
, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
TDK
Capacitance
1 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.5 mm
JESD-609 Code
e3
Length
1 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
6.3 V
Series
C(GENERAL)
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
X5R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.5 mm
Want to compare parts?
  1. C1005X5R0J105K050BB
    TDK Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for C1005X5R0J105K050BB

This table gives cross-reference parts and alternative options found for C1005X5R0J105K050BB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1005X5R0J105K050BB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GRM155R60J105KE19W Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd C1005X5R0J105K050BB vs GRM155R60J105KE19W
04022B105K5BP0D Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402, YAGEO Corporation C1005X5R0J105K050BB vs 04022B105K5BP0D
C0402X5R105K6R3NTB Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402, Eyang Technology Development Co Ltd C1005X5R0J105K050BB vs C0402X5R105K6R3NTB
0402X105K063NU Ceramic Capacitor, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402, Hitano Enterprise Corp C1005X5R0J105K050BB vs 0402X105K063NU
CL05A105KQ5SNNL Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402, Samsung Electro-Mechanics C1005X5R0J105K050BB vs CL05A105KQ5SNNL
CL05A105KQ5SNND Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402, Samsung Electro-Mechanics C1005X5R0J105K050BB vs CL05A105KQ5SNND
JMK105BJ105KV Ceramic Capacitor, Multilayer, Ceramic, 6.3V, X5R, -/+15ppm/Cel TC, 1uF, 0402 TAIYO YUDEN C1005X5R0J105K050BB vs JMK105BJ105KV
0402X105K063N Ceramic Capacitor, Ceramic, 6.3V, X5R, -/+15ppm/Cel TC, 1uF, 0402 Hitano Enterprise Corp C1005X5R0J105K050BB vs 0402X105K063N
CL05A105KQ5GNNL Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402, Samsung Electro-Mechanics C1005X5R0J105K050BB vs CL05A105KQ5GNNL
GRM155R60J105KE19J Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP Murata Manufacturing Co Ltd C1005X5R0J105K050BB vs GRM155R60J105KE19J

Related Parts for C1005X5R0J105K050BB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C1005X5R0J105K050BB by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C1005X5R0J105K050BB by TDK Corporation

Select Manufacturer
Which Manufacturer of C1005X5R0J105K050BB would you like to use for your alert(s)?
  • Please alert me when C1005X5R0J105K050BB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C1005X5R0J105K050BB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C1005X5R0J105K050BB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C1005X5R0J105K050BB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C1005X5R0J105K050BB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C1005X5R0J105K050BB by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: