Capacitors
C1005NP0508DEAS
Darfon Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 16V, 100% +Tol, 100% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0402, CHIP, GREEN

Overview of C1005NP0508DEAS by Darfon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 7 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

CAD Models for C1005NP0508DEAS by Darfon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C1005NP0508DEAS by Darfon Corporation

C1005NP0508DEAS
Darfon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DARFON ELECTRONICS CORP
Package Description
, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
5e-7 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
100%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, PAPER, 13 INCH
Positive Tolerance
100%
Rated (DC) Voltage (URdc)
16 V
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. C1005NP0508DEAS
    Darfon Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 16V, 100% +Tol, 100% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0402, CHIP, GREEN
    VS

Alternate Parts for C1005NP0508DEAS

This table gives cross-reference parts and alternative options found for C1005NP0508DEAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1005NP0508DEAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0402YAR50DA77A Ceramic Capacitor, Multilayer, Ceramic, 16V, 100% +Tol, 100% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0402, CHIP Kyocera AVX Components C1005NP0508DEAS vs 0402YAR50DA77A
C1005NP0508DETS Ceramic Capacitor, Multilayer, Ceramic, 16V, 100% +Tol, 100% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0402, CHIP, GREEN Darfon Corporation C1005NP0508DEAS vs C1005NP0508DETS
CMC-016/R50DN0402WF Ceramic Capacitor, Multilayer, Ceramic, 16V, 100% +Tol, 100% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Tecate Group C1005NP0508DEAS vs CMC-016/R50DN0402WF
0402YAR50DA79A Ceramic Capacitor, Multilayer, Ceramic, 16V, 100% +Tol, 100% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0402, CHIP Kyocera AVX Components C1005NP0508DEAS vs 0402YAR50DA79A
0402YAR50DAT7A Ceramic Capacitor, Multilayer, Ceramic, 16V, 100% +Tol, 100% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0402, CHIP Kyocera AVX Components C1005NP0508DEAS vs 0402YAR50DAT7A
CMC-016/R50DN0402TF Ceramic Capacitor, Multilayer, Ceramic, 16V, 100% +Tol, 100% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Tecate Group C1005NP0508DEAS vs CMC-016/R50DN0402TF
LD02YAR50DAX9A Ceramic Capacitor, Multilayer, Ceramic, 16V, 100% +Tol, 100% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0402, CHIP Kyocera AVX Components C1005NP0508DEAS vs LD02YAR50DAX9A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C1005NP0508DEAS by Darfon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C1005NP0508DEAS by Darfon Corporation

Select Manufacturer
Which Manufacturer of C1005NP0508DEAS would you like to use for your alert(s)?
  • Please alert me when C1005NP0508DEAS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C1005NP0508DEAS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C1005NP0508DEAS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C1005NP0508DEAS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C1005NP0508DEAS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C1005NP0508DEAS by Darfon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: