C1005C0G1H221J050BE
TDK Corporation
Description: Ceramic Capacitor, Ceramic,

Overview of C1005C0G1H221J050BE by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C1005C0G1H221J050BE by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 29AJ4938
Newark Cap, 220Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Tdk C1005C0G1H221J050BE RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel 30000
  • 10,000 $0.0230
  • 20,000 $0.0230
  • 40,000 $0.0220
  • 60,000 $0.0200
$0.0200 / $0.0230 Buy Now
DISTI # 71AK7570
Newark Cap, 220Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Tdk C1005C0G1H221J050BE RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 9990
  • 10 $0.0640
  • 25 $0.0550
  • 50 $0.0460
  • 100 $0.0370
$0.0370 / $0.0640 Buy Now
DISTI # 68AH9421
Newark Mlcc,0402,c0G,50V,0.22Nf,0.5Mm/Tape And Reel Rohs Compliant: Yes |Tdk C1005C0G1H221J050BE RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.0260
$0.0260 Buy Now
DISTI # 445-C1005C0G1H221J050BECT-ND
DigiKey SOFT TERMINATION,0402,C0G,50V,0. Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2073
In Stock
  • 1 $0.1600
  • 10 $0.1090
  • 50 $0.0648
  • 100 $0.0510
  • 500 $0.0377
  • 1,000 $0.0312
  • 2,500 $0.0290
  • 5,000 $0.0266
  • 10,000 $0.0247
  • 20,000 $0.0235
  • 30,000 $0.0222
  • 50,000 $0.0204
  • 100,000 $0.0169
  • 250,000 $0.0155
$0.0155 / $0.1600 Buy Now
DISTI # C1005C0G1H221J050B
Avnet Americas Capacitor Ceramic 220pF 5% 50V 0402 T/R - Tape and Reel (Alt: C1005C0G1H221J050B) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0214
  • 20,000 $0.0209
  • 40,000 $0.0204
  • 60,000 $0.0199
  • 80,000 $0.0194
$0.0194 / $0.0214 Buy Now
DISTI # 810-C1005C0G1H221J05
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 50VDC 0.22nF 5% C0G RoHS: Compliant 23966
  • 1 $0.1500
  • 10 $0.0650
  • 100 $0.0380
  • 1,000 $0.0280
  • 10,000 $0.0260
  • 20,000 $0.0200
  • 50,000 $0.0170
  • 100,000 $0.0160
$0.0160 / $0.1500 Buy Now
DISTI # V72:2272_24315307
Arrow Electronics Cap Ceramic 220pF 50V C0G 5% Pad SMD 0402 Soft Termination 125°C T/R RoHS: Compliant Min Qty: 6494 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2021 Container: Cut Strips Americas - 12352
  • 1 $0.0690
  • 10 $0.0299
  • 25 $0.0293
  • 100 $0.0170
  • 250 $0.0168
  • 500 $0.0166
  • 1,000 $0.0152
  • 3,000 $0.0138
  • 6,000 $0.0124
$0.0124 / $0.0690 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks Container: Reel 0
Reel
  • 10,000 $0.0160
$0.0160 Buy Now
DISTI # 39169364
Verical Cap Ceramic 220pF 50V C0G 5% Pad SMD 0402 Soft Termination 125°C T/R RoHS: Compliant Min Qty: 6494 Package Multiple: 1 Date Code: 2021 Americas - 12352
  • 6,494 $0.0124
$0.0124 Buy Now
DISTI # C1005C0G1H221J050BE
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 50VDC 0.22nF 5% C0G RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel Americas - 0
  • 10,000 $0.0174
  • 20,000 $0.0170
  • 100,000 $0.0158
$0.0158 / $0.0174 Buy Now
DISTI # C1005C0G1H221JBE
TME Capacitor: ceramic, MLCC, 220pF, 50V, C0G (NP0), ±5%, SMD, 0402 Min Qty: 10000 0
  • 10,000 $0.0186
$0.0186 RFQ
DISTI # SMC-C1005C0G1H221J050BE
Sensible Micro Corporation OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 52
RFQ
DISTI # C1S741001473115
Chip1Stop Capacitor Ceramic Multilayer pbFree: Yes 12352
  • 6,494 $0.0159
$0.0159 Buy Now

CAD Models for C1005C0G1H221J050BE by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C1005C0G1H221J050BE by TDK Corporation

C1005C0G1H221J050BE
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
, 0402
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
24 Weeks
Samacsys Manufacturer
TDK
Capacitance
0.00022 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.5 mm
JESD-609 Code
e3
Length
1 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 7 INCH
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
50 V
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.5 mm
Want to compare parts?
  1. C1005C0G1H221J050BE
    TDK Corporation
    Ceramic Capacitor, Ceramic,
    VS

Alternate Parts for C1005C0G1H221J050BE

This table gives cross-reference parts and alternative options found for C1005C0G1H221J050BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1005C0G1H221J050BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CGA2B2C0G1H221J050BD Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0402, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT TDK Corporation C1005C0G1H221J050BE vs CGA2B2C0G1H221J050BD
C0402COG221J500NYB Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, 0402, Eyang Technology Development Co Ltd C1005C0G1H221J050BE vs C0402COG221J500NYB
CL05C221JB5GNNO Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, 0402, Samsung Electro-Mechanics C1005C0G1H221J050BE vs CL05C221JB5GNNO
0402N221J500CG Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0402, CHIP Walsin Technology Corporation C1005C0G1H221J050BE vs 0402N221J500CG
GCH1555C1H221JE01W Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0402, CHIP Murata Manufacturing Co Ltd C1005C0G1H221J050BE vs GCH1555C1H221JE01W
GRM1555C1H221JA01L Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0402, CHIP Murata Manufacturing Co Ltd C1005C0G1H221J050BE vs GRM1555C1H221JA01L
GRM1555C1H221JA01K Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0402, CHIP Murata Manufacturing Co Ltd C1005C0G1H221J050BE vs GRM1555C1H221JA01K
C1005C0G1H221JT Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT TDK Corporation C1005C0G1H221J050BE vs C1005C0G1H221JT
C0402T221J5GBL Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0402, CHIP KEMET Corporation C1005C0G1H221J050BE vs C0402T221J5GBL
MBASU105SCG221JFNA01 Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0402, CHIP TAIYO YUDEN C1005C0G1H221J050BE vs MBASU105SCG221JFNA01

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C1005C0G1H221J050BE by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C1005C0G1H221J050BE by TDK Corporation

Select Manufacturer
Which Manufacturer of C1005C0G1H221J050BE would you like to use for your alert(s)?
  • Please alert me when C1005C0G1H221J050BE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C1005C0G1H221J050BE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C1005C0G1H221J050BE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C1005C0G1H221J050BE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C1005C0G1H221J050BE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C1005C0G1H221J050BE by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: