Capacitors
C1005C0G1H151J050BA
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT

Overview of C1005C0G1H151J050BA by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C1005C0G1H151J050BA by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 90R7564
Newark Ceramic Capacitor 150Pf 50V, C0G, 5%, 0402, Capacitance:150Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series, Product Width:0.5Mmrohs Compliant: Yes |Tdk C1005C0G1H151J050BA RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
Buy Now
DISTI # 87R3190
Newark Ceramic Capacitor 150Pf 50V, C0G, 5%, 0402, Full Reel, Capacitance:150Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Rohs Compliant: Yes |Tdk C1005C0G1H151J050BA RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 445-1249-1-ND
DigiKey CAP CER 150PF 50V C0G 0402 Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 13432
In Stock
  • 1 $0.1000
  • 10 $0.0490
  • 50 $0.0334
  • 100 $0.0286
  • 500 $0.0207
  • 1,000 $0.0182
  • 2,500 $0.0156
  • 5,000 $0.0140
  • 10,000 $0.0127
  • 20,000 $0.0116
  • 30,000 $0.0110
  • 50,000 $0.0104
  • 70,000 $0.0101
  • 100,000 $0.0097
  • 250,000 $0.0090
  • 500,000 $0.0085
  • 1,000,000 $0.0082
$0.0082 / $0.1000 Buy Now
DISTI # 810-C1005C0G1H151J
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 50VDC 150pF 5% C0G 0.5mm RoHS: Compliant 38093
  • 1 $0.1000
  • 10 $0.0380
  • 100 $0.0210
  • 1,000 $0.0150
  • 2,500 $0.0140
  • 10,000 $0.0130
  • 50,000 $0.0100
  • 100,000 $0.0080
$0.0080 / $0.1000 Buy Now
Future Electronics C Series 0402 150 pF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 36 Weeks Container: Reel 0
Reel
  • 10,000 $0.0090
  • 30,000 $0.0087
  • 50,000 $0.0086
  • 150,000 $0.0084
  • 250,000 $0.0082
$0.0082 / $0.0090 Buy Now
DISTI # 60934904
Verical Cap Ceramic 150pF 50V C0G 5% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 1193 Package Multiple: 1 Date Code: 2203 Americas - 1193
  • 1,193 $0.0116
$0.0116 Buy Now
Quest Components CAPACITOR, MULTILAYER, CERAMIC, 50V, 5%, C0G, 30PPM/CEL TC, 150PF, SURFACE MOUNT, 0402 16403
  • 1 $0.3000
  • 4,445 $0.0600
  • 13,334 $0.0525
$0.0525 / $0.3000 Buy Now
Quest Components CAPACITOR, MULTILAYER, CERAMIC, 50V, 5%, C0G, 30PPM/CEL TC, 150PF, SURFACE MOUNT, 0402 6752
  • 1 $0.0472
  • 679 $0.0177
  • 2,826 $0.0089
$0.0089 / $0.0472 Buy Now
DISTI # C1005C0G1H151J050BA
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 50VDC 150pF 5% C0G 0.5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel Americas - 0
  • 10,000 $0.0094
  • 20,000 $0.0079
  • 30,000 $0.0077
$0.0077 / $0.0094 Buy Now
DISTI # C1005C0G1H151J050BA
Avnet Abacus Multilayer Ceramic Capacitor, 150 pF, 50 V, � 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: C1005C0G1H151J050BA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 53 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S741000624411
Chip1Stop Cap Ceramic 150pF 50V C0G 5% Pad SMD 0402 125C T/R pbFree: Yes 1193
  • 1,193 $0.0116
$0.0116 Buy Now

CAD Models for C1005C0G1H151J050BA by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C1005C0G1H151J050BA by TDK Corporation

C1005C0G1H151J050BA
TDK Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
TDK CORP
Package Description
, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
TDK
Capacitance
0.00015 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.5 mm
JESD-609 Code
e3
Length
1 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 Inch
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
50 V
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.5 mm
Want to compare parts?
  1. C1005C0G1H151J050BA
    TDK Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for C1005C0G1H151J050BA

This table gives cross-reference parts and alternative options found for C1005C0G1H151J050BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1005C0G1H151J050BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CL05C151JB5ALNP Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 0402, Samsung Electro-Mechanics C1005C0G1H151J050BA vs CL05C151JB5ALNP
CL05C151JB5GNNC Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 0402, Samsung Electro-Mechanics C1005C0G1H151J050BA vs CL05C151JB5GNNC
HH15N151J500CG Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0402, CHIP Walsin Technology Corporation C1005C0G1H151J050BA vs HH15N151J500CG
CS1005C0G151J500NR Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 0402, Samwha Electronics C1005C0G1H151J050BA vs CS1005C0G151J500NR
C0402C151J5GACTU Capacitor, Ceramic, Chip, General Purpose, 150pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked KEMET Corporation C1005C0G1H151J050BA vs C0402C151J5GACTU
CC0402JRNPO9BN151 Capacitor, Ceramic, Chip, General Purpose, 150pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 7" Reel/Paper Tape YAGEO Corporation C1005C0G1H151J050BA vs CC0402JRNPO9BN151
GRT1555C1H151JA02D Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0402, CHIP Murata Manufacturing Co Ltd C1005C0G1H151J050BA vs GRT1555C1H151JA02D
CL05C151JB5NLNL Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 0402, Samsung Electro-Mechanics C1005C0G1H151J050BA vs CL05C151JB5NLNL
223886975151 Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0402, CHIP YAGEO Corporation C1005C0G1H151J050BA vs 223886975151
CL05C151JB5GNNF Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 0402, Samsung Electro-Mechanics C1005C0G1H151J050BA vs CL05C151JB5GNNF

Related Parts for C1005C0G1H151J050BA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C1005C0G1H151J050BA by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C1005C0G1H151J050BA by TDK Corporation

Select Manufacturer
Which Manufacturer of C1005C0G1H151J050BA would you like to use for your alert(s)?
  • Please alert me when C1005C0G1H151J050BA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C1005C0G1H151J050BA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C1005C0G1H151J050BA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C1005C0G1H151J050BA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C1005C0G1H151J050BA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C1005C0G1H151J050BA by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: