Part Details for C1005C0G1H102J(050BA) by TDK Epcos
Overview of C1005C0G1H102J(050BA) by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
80RWM6050BALG | Renesas Electronics Corporation | RapidWave Baseband Modem | |
80RWM6050BALGI | Renesas Electronics Corporation | RapidWave Baseband Modem |
Part Details for C1005C0G1H102J(050BA)
C1005C0G1H102J(050BA) CAD Models
C1005C0G1H102J(050BA) Part Data Attributes
|
C1005C0G1H102J(050BA)
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
C1005C0G1H102J(050BA)
TDK Epcos
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/2mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0402 | |
Reach Compliance Code | unknown |