Part Details for C1005C0G1H080C(050BA) by TDK Corporation
Overview of C1005C0G1H080C(050BA) by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
80RWM6050BALG | Renesas Electronics Corporation | RapidWave Baseband Modem | |
80RWM6050BALGI | Renesas Electronics Corporation | RapidWave Baseband Modem |
Part Details for C1005C0G1H080C(050BA)
C1005C0G1H080C(050BA) CAD Models
C1005C0G1H080C(050BA) Part Data Attributes
|
C1005C0G1H080C(050BA)
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C1005C0G1H080C(050BA)
TDK Corporation
CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000008 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000008 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.13% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 3.13% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for C1005C0G1H080C(050BA)
This table gives cross-reference parts and alternative options found for C1005C0G1H080C(050BA). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1005C0G1H080C(050BA), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1005C0G1H080C050BA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.12% +Tol, 3.12% -Tol, C0G, 30ppm/Cel TC, 0.000008uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TDK Corporation | C1005C0G1H080C(050BA) vs C1005C0G1H080C050BA |
GRM1555C1H8R0CZ01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.12% +Tol, 3.12% -Tol, C0G, 30ppm/Cel TC, 0.000008uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | C1005C0G1H080C(050BA) vs GRM1555C1H8R0CZ01D |
CS1005COG080C500NR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.125% +Tol, 3.125% -Tol, C0G, -/+30ppm/Cel TC, 0.000008uF, 0402, | Samwha Electronics | C1005C0G1H080C(050BA) vs CS1005COG080C500NR |
GRM1555C1H8R0CD01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.12% +Tol, 3.12% -Tol, C0G, 30ppm/Cel TC, 0.000008uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C1005C0G1H080C(050BA) vs GRM1555C1H8R0CD01D |
GRM1555C1H8R0CZ01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.12% +Tol, 3.12% -Tol, C0G, 30ppm/Cel TC, 0.000008uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | C1005C0G1H080C(050BA) vs GRM1555C1H8R0CZ01J |
GJM1555C1H8R0CB01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.12% +Tol, 3.12% -Tol, C0G, 30ppm/Cel TC, 0.000008uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C1005C0G1H080C(050BA) vs GJM1555C1H8R0CB01D |
GRM1555C1H8R0CA01J | Capacitor, Ceramic, Chip, General Purpose, 8pF, 50V, ±0.25pF, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Murata Manufacturing Co Ltd | C1005C0G1H080C(050BA) vs GRM1555C1H8R0CA01J |
0402N8R0C500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | C1005C0G1H080C(050BA) vs 0402N8R0C500CG |
GJM1555C1H8R0CB01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.12% +Tol, 3.12% -Tol, C0G, 30ppm/Cel TC, 0.000008uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C1005C0G1H080C(050BA) vs GJM1555C1H8R0CB01J |
MT15N8R0C500CG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.125% +Tol, 3.125% -Tol, C0G, 30ppm/Cel TC, 0.000008uF, Surface Mount, 0402, CHIP | Walsin Technology Corporation | C1005C0G1H080C(050BA) vs MT15N8R0C500CG |