Part Details for C1005C0G1H070C050BA by TDK Corporation
Overview of C1005C0G1H070C050BA by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1005C0G1H070C050BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2121 |
|
RFQ | ||
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 50V, C0G, 30PPM/CEL TC, 7PF, SURFACE MOUNT, 0402 | 400 |
|
$0.0280 / $0.0840 | Buy Now |
DISTI #
C1005C0G1H070C050BA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 7 pF, 50 V, � 0.25pF, C0G (NP0), 0402 [1005 Metric] (Alt: C1005C0G1H070C050BA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S741000421249
|
Chip1Stop | Cap Ceramic 7pF 50V C0G 0.25pF SMD 0402 125C Paper T/R pbFree: Yes Container: Cut Tape | 50 |
|
$0.0030 | Buy Now |
|
CHIPMALL.COM LIMITED | CAP CER 7PF 50V C0G 0402 | 8848 |
|
$0.0075 | Buy Now |
Part Details for C1005C0G1H070C050BA
C1005C0G1H070C050BA CAD Models
C1005C0G1H070C050BA Part Data Attributes
|
C1005C0G1H070C050BA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C1005C0G1H070C050BA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.57% +Tol, 3.57% -Tol, C0G, 30ppm/Cel TC, 0.000007uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000007 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.57% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 3.57% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for C1005C0G1H070C050BA
This table gives cross-reference parts and alternative options found for C1005C0G1H070C050BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1005C0G1H070C050BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C1005C0G1H070C(050BA) | TDK Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000007 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | C1005C0G1H070C050BA vs C1005C0G1H070C(050BA) |
GRM1555C1H7R0CZ01W | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.57% +Tol, 3.57% -Tol, C0G, 30ppm/Cel TC, 0.000007uF, Surface Mount, 0402, CHIP | C1005C0G1H070C050BA vs GRM1555C1H7R0CZ01W |
GRM1555C1H7R0CZ01C | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000007uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | C1005C0G1H070C050BA vs GRM1555C1H7R0CZ01C |
C0402T709C5GAL7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 3.5714% +Tol, 3.5714% -Tol, C0G, -/+30ppm/Cel TC, 0.000007uF, 0402, | C1005C0G1H070C050BA vs C0402T709C5GAL7411 |
GRM1555C1H7R0CA01E | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.57% +Tol, 3.57% -Tol, C0G, 30ppm/Cel TC, 0.000007uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | C1005C0G1H070C050BA vs GRM1555C1H7R0CA01E |
GJM1555C1H7R0CB01C | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.57% +Tol, 3.57% -Tol, C0G, 30ppm/Cel TC, 0.000007uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | C1005C0G1H070C050BA vs GJM1555C1H7R0CB01C |
C0402T709C5GACTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 3.5714% +Tol, 3.5714% -Tol, C0G, -/+30ppm/Cel TC, 0.000007uF, 0402, | C1005C0G1H070C050BA vs C0402T709C5GACTU |
0402CG7R0C500ST | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.57% +Tol, 3.57% -Tol, C0G, 30ppm/Cel TC, 0.000007uF, Surface Mount, 0402, CHIP | C1005C0G1H070C050BA vs 0402CG7R0C500ST |
0402CG7R0C500CT | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.57% +Tol, 3.57% -Tol, C0G, 30ppm/Cel TC, 0.000007uF, Surface Mount, 0402, CHIP | C1005C0G1H070C050BA vs 0402CG7R0C500CT |
C0402T709C5GBC7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 3.5714% +Tol, 3.5714% -Tol, C0G, -/+30ppm/Cel TC, 0.000007uF, 0402, | C1005C0G1H070C050BA vs C0402T709C5GBC7411 |