-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000005uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87R3164
|
Newark | Ceramic Capacitor 5Pf 50V, C0G/Np0, 0.25Pf, 0402, Full Reel, Capacitance:5Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 0.25Pf, Dielectric Characteristic:C0G/Np0, Product Range:C Series Rohs Compliant: Yes |Tdk C1005C0G1H050C050BA RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-4881-1-ND
|
DigiKey | CAP CER 5PF 50V C0G 0402 Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15839 In Stock |
|
$0.0078 / $0.1000 | Buy Now |
DISTI #
810-C1005C0G1H050C
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 50VDC 5pF C0G 0.5mm RoHS: Compliant | 26986 |
|
$0.0080 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 36 Weeks Container: Reel | 0Reel |
|
$0.0081 | Buy Now |
DISTI #
C1005C0G1H050C050BA
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 50VDC 5pF C0G 0.5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0078 / $0.0095 | Buy Now |
DISTI #
C1005C0G1H050C050BA
|
Avnet Abacus | Cap Ceramic 5pF 50V C0G 0.25pF SMD 0402 125�C T/R - Tape and Reel (Alt: C1005C0G1H050C050BA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 53 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1005C0G1H050C050BA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C1005C0G1H050C050BA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000005uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.000005 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for C1005C0G1H050C050BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1005C0G1H050C050BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402CG5R0J500CB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000005uF, 0402, | Fenghua (HK) Electronics Ltd | C1005C0G1H050C050BA vs 0402CG5R0J500CB |
0402N5R0C500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000005uF, Surface Mount, 0402, CHIP | Walsin Technology Corporation | C1005C0G1H050C050BA vs 0402N5R0C500CT |
0402CG5R0J500C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000005uF, 0402, | Fenghua (HK) Electronics Ltd | C1005C0G1H050C050BA vs 0402CG5R0J500C |
GCH1555C1H5R0CE01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000005uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | C1005C0G1H050C050BA vs GCH1555C1H5R0CE01J |
AC0402CRNPO9BN5R0 | CAP CER 5PF 50V NP0 0402 | YAGEO Corporation | C1005C0G1H050C050BA vs AC0402CRNPO9BN5R0 |
C1005C0G1H050CB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000005uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TDK Corporation | C1005C0G1H050C050BA vs C1005C0G1H050CB |
MCH155A050CL | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000005uF, SURFACE MOUNT, 0402, CHIP | ROHM Semiconductor | C1005C0G1H050C050BA vs MCH155A050CL |
GRP1555C1H5R0CA01C | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000005uF, 0402, | Murata Manufacturing Co Ltd | C1005C0G1H050C050BA vs GRP1555C1H5R0CA01C |
UMK105CG050CV-F | Capacitor, Ceramic, Chip, General Purpose, 5pF, 50V, ±0.25pF, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/2mm pitch | TAIYO YUDEN | C1005C0G1H050C050BA vs UMK105CG050CV-F |
GCM1555C1H5R0CZ13C | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000005uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C1005C0G1H050C050BA vs GCM1555C1H5R0CZ13C |