Capacitors
C1005C0G1H020C(050BA)
Description: CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000002 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT

Overview of C1005C0G1H020C(050BA) by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
80RWM6050BALG Renesas Electronics Corporation RapidWave Baseband Modem
80RWM6050BALGI Renesas Electronics Corporation RapidWave Baseband Modem

Price & Stock for C1005C0G1H020C(050BA) by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # C1005C0G1H020C050B
Avnet Americas Multilayer Ceramic Capacitor, 2 pF, 50 V, ± 0.25pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: C1005C0G1H020C050B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 36 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0085
  • 20,000 $0.0083
  • 40,000 $0.0081
  • 60,000 $0.0078
  • 80,000 $0.0076
  • 100,000 $0.0075
  • 1,000,000 $0.0072
$0.0072 / $0.0085 Buy Now

CAD Models for C1005C0G1H020C(050BA) by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C1005C0G1H020C(050BA) by TDK Corporation

C1005C0G1H020C(050BA)
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
TDK CORP
Package Description
, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
36 Weeks
Capacitance
0.000002 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.5 mm
JESD-609 Code
e3
Length
1 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
12.5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 Inch
Positive Tolerance
12.5%
Rated (DC) Voltage (URdc)
50 V
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.5 mm
Want to compare parts?
  1. C1005C0G1H020C(050BA)
    TDK Corporation
    CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000002 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for C1005C0G1H020C(050BA)

This table gives cross-reference parts and alternative options found for C1005C0G1H020C(050BA). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1005C0G1H020C(050BA), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UMK105CG020CVHF Capacitor, Ceramic, Chip, General Purpose, 2pF, 50V, ±0.25pF, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/2mm pitch TAIYO YUDEN C1005C0G1H020C(050BA) vs UMK105CG020CVHF
GRT1555C1H2R0CA02J Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0402, CHIP Murata Manufacturing Co Ltd C1005C0G1H020C(050BA) vs GRT1555C1H2R0CA02J
CS0402CRNPO9BN2R0 Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0402, CHIP YAGEO Corporation C1005C0G1H020C(050BA) vs CS0402CRNPO9BN2R0
GCG1555C1H2R0CA01J Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0402, CHIP Murata Manufacturing Co Ltd C1005C0G1H020C(050BA) vs GCG1555C1H2R0CA01J
GJM1555C1H2R0CB01J Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd C1005C0G1H020C(050BA) vs GJM1555C1H2R0CB01J
GCQ1555C1H2R0CB01D Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0402, CHIP Murata Manufacturing Co Ltd C1005C0G1H020C(050BA) vs GCQ1555C1H2R0CB01D
C0402C209C5GACTU Capacitor, Ceramic, Chip, General Purpose, 2.0pF, 50V, ±0.25pF, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked KEMET Corporation C1005C0G1H020C(050BA) vs C0402C209C5GACTU
MBASU105SCG020CFNA01 Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0402, CHIP TAIYO YUDEN C1005C0G1H020C(050BA) vs MBASU105SCG020CFNA01
GRM1555C1H2R0CA01D Capacitor, Ceramic, Chip, General Purpose, 2pF, 50V, ±0.25pF, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/Paper Tape Murata Manufacturing Co Ltd C1005C0G1H020C(050BA) vs GRM1555C1H2R0CA01D
CQ0402CRNPO9BN2R0 Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0402, YAGEO Corporation C1005C0G1H020C(050BA) vs CQ0402CRNPO9BN2R0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C1005C0G1H020C(050BA) by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C1005C0G1H020C(050BA) by TDK Corporation

Select Manufacturer
Which Manufacturer of C1005C0G1H020C(050BA) would you like to use for your alert(s)?
  • Please alert me when C1005C0G1H020C(050BA) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C1005C0G1H020C(050BA) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C1005C0G1H020C(050BA) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C1005C0G1H020C(050BA) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C1005C0G1H020C(050BA).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C1005C0G1H020C(050BA) by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: