Part Details for C1000-24T-4X-L by Cisco Systems
Overview of C1000-24T-4X-L by Cisco Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FLAC1000 | Amphenol Communications Solutions | FLA Shorting Cap NEMA ANSI C136.41, Shorting Contacts | |
NTHBR11C1000SR | Amphenol Communications Solutions | NETbridge+ 1x1 Right Angle Seal C code ,100MΩ resistance insulation,3A,Surface Mount termination. | |
NTHBR22C1000SR | Amphenol Communications Solutions | NETbridge+ 2x2 Right Angle Seal C code ,100MΩ resistance insulation,3A,Surface Mount termination. |
Price & Stock for C1000-24T-4X-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK8150
|
Newark | Cisco Catalyst 1000-24T-4X-L - Switch - Managed - 24 X 10/100/1000 + 4 X 10 Gigabit Sfp+ (Uplink) - Rack-Mountable |Cisco Systems C1000-24T-4X-L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,812.2100 / $3,361.7800 | Buy Now |
Part Details for C1000-24T-4X-L
C1000-24T-4X-L CAD Models
C1000-24T-4X-L Part Data Attributes
|
C1000-24T-4X-L
Cisco Systems
Buy Now
Datasheet
|
Compare Parts:
C1000-24T-4X-L
Cisco Systems
Ethernet Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CISCO SYSTEMS INC | |
Reach Compliance Code | unknown | |
Number of Functions | 1 | |
Operating Temperature-Max | 45 °C | |
Operating Temperature-Min | -5 °C | |
Telecom IC Type | ETHERNET SWITCH |