Part Details for C10-730187-200 by Amphenol Corporation
Overview of C10-730187-200 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51730-187LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2P 16S 2P Right Angle Header. |
Price & Stock for C10-730187-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SLPRA25CPSR
|
TTI | Heavy Duty Power Connectors 5.7mm SL+ rcpt crimp25mm sq, red RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$5.6300 / $6.7600 | Buy Now |
DISTI #
SLPRA25CPSR
|
Avnet Abacus | Conn Power RCP 1 POS Crimp RA Flange Mount 1 Terminal 1 Port (Alt: SLPRA25CPSR) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 9 Weeks, 0 Days | Abacus - 100 |
|
Buy Now |
Part Details for C10-730187-200
C10-730187-200 CAD Models
C10-730187-200 Part Data Attributes
|
C10-730187-200
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
C10-730187-200
Amphenol Corporation
Circular Connector, 1 Contact(s), Female, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Body Depth | 1.291 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |