Part Details for C0G6R8D100V1206 by Jyh Hsu Electronics Co Ltd
Overview of C0G6R8D100V1206 by Jyh Hsu Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0G6R8D100V1206
C0G6R8D100V1206 CAD Models
C0G6R8D100V1206 Part Data Attributes
|
C0G6R8D100V1206
Jyh Hsu Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
C0G6R8D100V1206
Jyh Hsu Electronics Co Ltd
Ceramic Capacitor, Ceramic, 100V, 7.3529% +Tol, 7.3529% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 1206
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JYH HSU ELECTRONICS CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 3.2 mm | |
Manufacturer Series | C0G1206(100V) | |
Negative Tolerance | 7.3529% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 7.3529% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | C0G1206(100V) | |
Size Code | 1206 | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 1.6 mm |
Alternate Parts for C0G6R8D100V1206
This table gives cross-reference parts and alternative options found for C0G6R8D100V1206. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0G6R8D100V1206, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206A6R8D1NT10 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 7.3529% +Tol, 7.3529% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 1206, | Mijo Technology | C0G6R8D100V1206 vs 1206A6R8D1NT10 |
101R18N6R8DV6E | Ceramic Capacitor, Multilayer, Ceramic, 100V, 7.3529% +Tol, 7.3529% -Tol, NP0, -/+30ppm/Cel TC, 0.0000068uF, 1206, | Johanson Dielectrics Inc | C0G6R8D100V1206 vs 101R18N6R8DV6E |
1206A6R8D1PB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 7.3529% +Tol, 7.3529% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 1206, | Mijo Technology | C0G6R8D100V1206 vs 1206A6R8D1PB |
C1206N689D1GRC7189 | Ceramic Capacitor, Ceramic, 100V, 7.3529% +Tol, 7.3529% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 1206, | KEMET Corporation | C0G6R8D100V1206 vs C1206N689D1GRC7189 |
1206A6R8D1NB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 7.3529% +Tol, 7.3529% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 1206, | Mijo Technology | C0G6R8D100V1206 vs 1206A6R8D1NB |
C1206N689D1GPL7189 | Ceramic Capacitor, Ceramic, 100V, 7.3529% +Tol, 7.3529% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 1206, | KEMET Corporation | C0G6R8D100V1206 vs C1206N689D1GPL7189 |
101R18N6R8DV4 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 7.3529% +Tol, 7.3529% -Tol, NP0, -/+30ppm/Cel TC, 0.0000068uF, 1206, | Johanson Dielectrics Inc | C0G6R8D100V1206 vs 101R18N6R8DV4 |
1206A6R8D1NT1.5 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 7.3529% +Tol, 7.3529% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 1206, | Mijo Technology | C0G6R8D100V1206 vs 1206A6R8D1NT1.5 |
C1206N689D1GMC7246 | Ceramic Capacitor, Ceramic, 100V, 7.3529% +Tol, 7.3529% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 1206, | KEMET Corporation | C0G6R8D100V1206 vs C1206N689D1GMC7246 |
C1206N689D1GMC7189 | Ceramic Capacitor, Ceramic, 100V, 7.3529% +Tol, 7.3529% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 1206, | KEMET Corporation | C0G6R8D100V1206 vs C1206N689D1GMC7189 |