Part Details for C0G100J50V0805 by Jyh Hsu Electronics Co Ltd
Overview of C0G100J50V0805 by Jyh Hsu Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for C0G100J50V0805
C0G100J50V0805 CAD Models
C0G100J50V0805 Part Data Attributes
|
C0G100J50V0805
Jyh Hsu Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
C0G100J50V0805
Jyh Hsu Electronics Co Ltd
Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.00001uF, 0805
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JYH HSU ELECTRONICS CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Manufacturer Series | C0G0805(50V) | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | C0G0805(50V) | |
Size Code | 0805 | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 1.2 mm |
Alternate Parts for C0G100J50V0805
This table gives cross-reference parts and alternative options found for C0G100J50V0805. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0G100J50V0805, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805J0500100JAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | C0G100J50V0805 vs 0805J0500100JAR |
C0G0805100J1HPR | CAP,CERAMIC,10PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0805 CASE | Cinetech Industrial Co Ltd | C0G100J50V0805 vs C0G0805100J1HPR |
0805C0G100JHRB | Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.00001uF, 0805 | TSC Electronics Ltd | C0G100J50V0805 vs 0805C0G100JHRB |
0805CG100J500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | C0G100J50V0805 vs 0805CG100J500CT |
0805Y0500100JAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Syfer Technology | C0G100J50V0805 vs 0805Y0500100JAR |
C0G0805100J1HNB | CAP,CERAMIC,10PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0805 CASE | Cinetech Industrial Co Ltd | C0G100J50V0805 vs C0G0805100J1HNB |
0805C0G100JHST | Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.00001uF, 0805 | TSC Electronics Ltd | C0G100J50V0805 vs 0805C0G100JHST |
0805Y0500100JAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Syfer Technology | C0G100J50V0805 vs 0805Y0500100JAT |
0805J0500100JAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | C0G100J50V0805 vs 0805J0500100JAT |
C0G0805100J1HRB | CAP,CERAMIC,10PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0805 CASE | Cinetech Industrial Co Ltd | C0G100J50V0805 vs C0G0805100J1HRB |