Part Details for C0G08058R2D1HPR by Cinetech Industrial Co Ltd
Overview of C0G08058R2D1HPR by Cinetech Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0G08058R2D1HPR
C0G08058R2D1HPR CAD Models
C0G08058R2D1HPR Part Data Attributes
|
C0G08058R2D1HPR
Cinetech Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
C0G08058R2D1HPR
Cinetech Industrial Co Ltd
Ceramic Capacitor, Ceramic, 50V, 6.0976% +Tol, 6.0976% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0805
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CINETECH IND CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Other Cap. & Volt. Available On Request | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Manufacturer Series | 0603/0805/1206(CD) | |
Negative Tolerance | 6.0976% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 6.0976% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | 0603/0805/1206(CD) | |
Size Code | 0805 | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 1.25 mm |
Alternate Parts for C0G08058R2D1HPR
This table gives cross-reference parts and alternative options found for C0G08058R2D1HPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0G08058R2D1HPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AN12CD0829DT6 | Ceramic Capacitor, Ceramic, 50V, 6.0976% +Tol, 6.0976% -Tol, NP0, -/+30ppm/Cel TC, 0.0000082uF, 0805, | Kyocera AVX Components | C0G08058R2D1HPR vs AN12CD0829DT6 |
0805H0508P20DQT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.1% +Tol, 6.1% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0805, CHIP | Knowles Capacitors | C0G08058R2D1HPR vs 0805H0508P20DQT |
AD12CD0829D24 | CAP,CERAMIC,8.2PF,50VDC,.5PF -TOL,.5PF +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | Kyocera AVX Components | C0G08058R2D1HPR vs AD12CD0829D24 |
C0G08058R2D1HNB | Ceramic Capacitor, Ceramic, 50V, 6.0976% +Tol, 6.0976% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0805 | Cinetech Industrial Co Ltd | C0G08058R2D1HPR vs C0G08058R2D1HNB |
0805F0508P20DCBS02A5 | Ceramic Capacitor, Ceramic, 50V, 6.0976% +Tol, 6.0976% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0805, | Knowles Capacitors | C0G08058R2D1HPR vs 0805F0508P20DCBS02A5 |
0805F0508P20DCRS02A | Ceramic Capacitor, Ceramic, 50V, 6.0976% +Tol, 6.0976% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0805, | Knowles Capacitors | C0G08058R2D1HPR vs 0805F0508P20DCRS02A |
0805A0508P20DCRS02A5 | Ceramic Capacitor, Ceramic, 50V, 6.0976% +Tol, 6.0976% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0805, | Knowles Capacitors | C0G08058R2D1HPR vs 0805A0508P20DCRS02A5 |
0805H0508P20DCTS02A | Ceramic Capacitor, Ceramic, 50V, 6.0976% +Tol, 6.0976% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0805, | Knowles Capacitors | C0G08058R2D1HPR vs 0805H0508P20DCTS02A |
AC12CD0829DT3 | Ceramic Capacitor, Ceramic, 50V, 6.0976% +Tol, 6.0976% -Tol, NP0, -/+30ppm/Cel TC, 0.0000082uF, 0805 | Kyocera AVX Components | C0G08058R2D1HPR vs AC12CD0829DT3 |
0805J0508P20DAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.0976% +Tol, 6.0976% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0805, | Knowles Capacitors | C0G08058R2D1HPR vs 0805J0508P20DAR |